Datasheets
MTSW-112-23-T-S-290 by:

Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for MTSW-112-23-T-S-290 by Samtec Inc

Overview of MTSW-112-23-T-S-290 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTSW-112-23-T-S-290

Part # Distributor Description Stock Price Buy
DISTI # 93P4641
Newark Header, 2.54 Mm, Through Hole, 1 Row, 12 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole, Product Range:Mtsw Series Rohs Compliant: Yes |Samtec MTSW-112-23-T-S-290 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 683
  • 1 $1.0500
  • 10 $0.9140
  • 100 $0.7880
  • 500 $0.6440
  • 1,000 $0.5740
  • 2,500 $0.5180
  • 5,000 $0.5010
  • 10,000 $0.4760
$0.4760 / $1.0500 Buy Now
DISTI # 612-MTSW-112-23-T-S-290-ND
DigiKey CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.2900
$1.2900 Buy Now
DISTI # MTSW-112-23-T-S-29
Avnet Americas Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTSW-112-23-T-S-29) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 683 Factory Stock
  • 1 $1.1200
  • 50 $0.8700
  • 100 $0.7000
  • 500 $0.6000
  • 1,000 $0.4600
$0.4600 / $1.1200 Buy Now
DISTI # 200-MTSW11223TS290
Mouser Electronics Headers & Wire Housings Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant 0
  • 1 $1.1200
  • 100 $0.7000
  • 500 $0.6000
  • 1,000 $0.4600
  • 2,500 $0.4100
  • 5,000 $0.3200
  • 10,000 $0.2300
$0.2300 / $1.1200 Order Now
Onlinecomponents.com .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 25 $0.8665
  • 250 $0.6999
  • 500 $0.6894
  • 1,000 $0.5310
  • 2,500 $0.4572
  • 5,000 $0.3662
  • 7,500 $0.3607
$0.3607 / $0.8665 Buy Now
DISTI # 000000000000138326
Sager Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 683
  • 1 $1.1200
  • 50 $0.8700
  • 100 $0.7000
  • 500 $0.6000
  • 1,000 $0.4600
  • 2,000 $0.4100
$0.4100 / $1.1200 Buy Now
Master Electronics .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 25 $0.8665
  • 250 $0.6999
  • 500 $0.6894
  • 1,000 $0.5310
  • 2,500 $0.4572
  • 5,000 $0.3662
  • 7,500 $0.3607
$0.3607 / $0.8665 Buy Now
DISTI # 5cd90972cd7c1c4c385f39ce
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 683
  • 1 $1.1200
  • 50 $0.8700
  • 100 $0.7000
  • 500 $0.6000
  • 1,000 $0.4600
  • 2,000 $0.4100
  • 5,000 $0.3200
  • 10,000 $0.2300
$0.2300 / $1.1200 Buy Now

Part Details for MTSW-112-23-T-S-290

MTSW-112-23-T-S-290 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTSW-112-23-T-S-290 Part Data Attributes

MTSW-112-23-T-S-290 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTSW-112-23-T-S-290 Samtec Inc Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body Breadth 0.1 inch
Body Depth 0.1 inch
Body Length 1.2 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 12

Alternate Parts for MTSW-112-23-T-S-290

This table gives cross-reference parts and alternative options found for MTSW-112-23-T-S-290. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-112-23-T-S-290, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTSW-112-21-G-S-003 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-112-23-T-S-290 vs MTSW-112-21-G-S-003
MTSW-112-21-G-S-665 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-112-23-T-S-290 vs MTSW-112-21-G-S-665
MTSW-112-28-G-S-515 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-112-23-T-S-290 vs MTSW-112-28-G-S-515
MTSW-112-22-G-S-100 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-112-23-T-S-290 vs MTSW-112-22-G-S-100
MTSW-112-27-G-S-775 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-112-23-T-S-290 vs MTSW-112-27-G-S-775
MTSW-112-23-T-S-239 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-112-23-T-S-290 vs MTSW-112-23-T-S-239
MTSW-112-22-L-S-290 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-112-23-T-S-290 vs MTSW-112-22-L-S-290
MTSW-112-21-T-S-002 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-112-23-T-S-290 vs MTSW-112-21-T-S-002
MTSW-112-23-T-S-254 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-112-23-T-S-290 vs MTSW-112-23-T-S-254
MTSW-112-24-T-S-080 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-112-23-T-S-290 vs MTSW-112-24-T-S-080
Part Number Description Manufacturer Compare
MTSW-112-28-G-S-445 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-112-23-T-S-290 vs MTSW-112-28-G-S-445
MTSW-112-24-T-S-080 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-112-23-T-S-290 vs MTSW-112-24-T-S-080
MTSW-112-27-G-S-775 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-112-23-T-S-290 vs MTSW-112-27-G-S-775
MTSW-112-21-G-S-003 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-112-23-T-S-290 vs MTSW-112-21-G-S-003
MTSW-112-22-G-S-393 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-112-23-T-S-290 vs MTSW-112-22-G-S-393
MTSW-112-22-S-S-460 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-112-23-T-S-290 vs MTSW-112-22-S-S-460
MTSW-112-21-G-S-009 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-112-23-T-S-290 vs MTSW-112-21-G-S-009
MTSW-112-24-T-S-160 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-112-23-T-S-290 vs MTSW-112-24-T-S-160
MTSW-112-24-T-S-260 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-112-23-T-S-290 vs MTSW-112-24-T-S-260
MTSW-112-23-G-S-220 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-112-23-T-S-290 vs MTSW-112-23-G-S-220

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTSW-112-23-T-S-290 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTSW-112-23-T-S-290 by Samtec Inc

  • Please alert me when MTSW-112-23-T-S-290 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTSW-112-23-T-S-290 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTSW-112-23-T-S-290 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTSW-112-23-T-S-290 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTSW-112-23-T-S-290.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTSW-112-23-T-S-290 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: