Datasheets
MTSW-114-23-L-T-240 by:

Board Stacking Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Part Details for MTSW-114-23-L-T-240 by Samtec Inc

Overview of MTSW-114-23-L-T-240 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTSW-114-23-L-T-240

Part # Distributor Description Stock Price Buy
DISTI # 93P6734
Newark Header, 2.54 Mm, Through Hole, 3 Rows, 42 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:42Contacts, Contact Termination Type:Through Hole, Product Range:Mtsw Series Rohs Compliant: Yes |Samtec MTSW-114-23-L-T-240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.2800
  • 10 $5.0300
  • 100 $4.2300
  • 500 $3.5800
  • 1,000 $3.0300
  • 2,500 $2.7900
  • 5,000 $2.7300
$2.7300 / $5.2800 Buy Now
DISTI # 3937-MTSW-114-23-L-T-240-ND
DigiKey CONN HEADER VERT 42POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 157
In Stock
  • 1 $7.9500
  • 25 $7.1820
  • 50 $6.6728
  • 100 $6.3455
  • 500 $4.8909
$4.8909 / $7.9500 Buy Now
DISTI # 612-MTSW-114-23-L-T-240-ND
DigiKey CONN HEADER VERT 42POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $4.3700
$4.3700 Buy Now
DISTI # MTSW-114-23-L-T-24
Avnet Americas Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 42 Contacts, Through Hole, MTSW Series - Bulk (Alt: MTSW-114-23-L-T-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 238 Factory Stock
  • 1 $4.3700
  • 25 $3.9500
  • 50 $3.6700
  • 100 $3.4900
  • 500 $2.6900
$2.6900 / $4.3700 Buy Now
DISTI # 200-MTSW11423LT240
Mouser Electronics Headers & Wire Housings Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant 0
  • 1 $4.3700
  • 25 $3.9500
  • 50 $3.6700
  • 100 $3.4900
  • 500 $2.6900
  • 1,000 $2.4300
  • 2,500 $1.8900
  • 5,000 $1.3600
$1.3600 / $4.3700 Order Now
Onlinecomponents.com .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 5 $5.1600
  • 50 $4.1700
  • 100 $3.9700
  • 250 $3.8600
  • 500 $2.8000
  • 1,000 $2.6000
  • 2,500 $2.0200
  • 5,000 $1.4800
$1.4800 / $5.1600 Buy Now
Powell Electronics Variable Height PCB Header Strips, 0.100 Min Qty: 1 157
  • 1 $4.3700
  • 25 $3.9500
  • 50 $3.6700
  • 100 $3.4900
  • 500 $2.6900
$2.6900 / $4.3700 Buy Now
DISTI # 000000000002530548
Sager Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 238
  • 1 $4.3700
  • 25 $3.9500
  • 50 $3.6700
  • 100 $3.4900
  • 500 $2.6900
  • 1,000 $2.4300
$2.4300 / $4.3700 Buy Now
Master Electronics .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 5 $5.1600
  • 50 $4.1700
  • 100 $3.9700
  • 250 $3.8600
  • 500 $2.8000
  • 1,000 $2.6000
  • 2,500 $2.0200
  • 5,000 $1.4800
$1.4800 / $5.1600 Buy Now
DISTI # 5cd90998cd7c1c4c385f62d9
Samtec Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 238
  • 1 $4.3700
  • 25 $3.9500
  • 50 $3.6700
  • 100 $3.4900
  • 500 $2.6900
  • 1,000 $2.4300
  • 2,500 $1.8900
  • 5,000 $1.3600
$1.3600 / $4.3700 Buy Now

Part Details for MTSW-114-23-L-T-240

MTSW-114-23-L-T-240 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTSW-114-23-L-T-240 Part Data Attributes

MTSW-114-23-L-T-240 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTSW-114-23-L-T-240 Samtec Inc Board Stacking Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Body Breadth 0.3 inch
Body Depth 0.1 inch
Body Length 1.4 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 42

Alternate Parts for MTSW-114-23-L-T-240

This table gives cross-reference parts and alternative options found for MTSW-114-23-L-T-240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-114-23-L-T-240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HW-14-11-F-T-665-100 Board Stacking Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-114-23-L-T-240 vs HW-14-11-F-T-665-100
HW-14-14-T-T-1235-060 Board Stacking Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-114-23-L-T-240 vs HW-14-14-T-T-1235-060
MTSW-214-09-T-T-007 Board Stacking Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-114-23-L-T-240 vs MTSW-214-09-T-T-007
MTSW-114-08-S-T-225 Board Stacking Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-114-23-L-T-240 vs MTSW-114-08-S-T-225
HW-14-11-G-T-665-100 Board Stacking Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-114-23-L-T-240 vs HW-14-11-G-T-665-100
MTSW-114-08-G-T-300 Board Stacking Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-114-23-L-T-240 vs MTSW-114-08-G-T-300
HW-14-10-G-T-400-215 Board Stacking Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-114-23-L-T-240 vs HW-14-10-G-T-400-215
MTSW-114-23-F-T-240 Board Stacking Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-114-23-L-T-240 vs MTSW-114-23-F-T-240
HW-14-11-G-T-490-220 Board Stacking Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-114-23-L-T-240 vs HW-14-11-G-T-490-220
HW-14-10-S-T-400-215 Board Stacking Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-114-23-L-T-240 vs HW-14-10-S-T-400-215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTSW-114-23-L-T-240 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTSW-114-23-L-T-240 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTSW-114-23-L-T-240 would you like to use for your alert(s)?
  • Please alert me when MTSW-114-23-L-T-240 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTSW-114-23-L-T-240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTSW-114-23-L-T-240 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTSW-114-23-L-T-240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTSW-114-23-L-T-240.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTSW-114-23-L-T-240 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: