Part Details for MTSW-116-09-G-S-195 by Samtec Inc
Overview of MTSW-116-09-G-S-195 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-116-09-G-S-195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MTSW-116-09-G-S-195-ND
|
DigiKey | VARIABLE HEIGHT PCB HEADER STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0300 | Buy Now |
DISTI #
MTSW-116-09-G-S-19
|
Avnet Americas | Connector Unshrouded Header 16 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: MTSW-116-09-G-S-19) Min Qty: 1 Package Multiple: 1 Container: Bulk | 533 Factory Stock |
|
$1.2400 / $2.6100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6300 / $2.6100 | Buy Now | |
DISTI #
MTSW-116-09-G-S-19
|
Avnet Americas | Connector Unshrouded Header 16 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: MTSW-116-09-G-S-19) Min Qty: 1 Package Multiple: 1 Container: Bulk | 533 Factory Stock |
|
$1.2400 / $2.6100 | Buy Now |
DISTI #
MTSW-116-09-G-S-19
|
Avnet Americas | Connector Unshrouded Header 16 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: MTSW-116-09-G-S-19) Min Qty: 1 Package Multiple: 1 Container: Bulk | 533 Factory Stock |
|
$1.2400 / $2.6100 | Buy Now |
DISTI #
000000000006251206
|
Sager | Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 | 533 |
|
$1.1200 / $2.6100 | Buy Now |
|
Master Electronics | 0 |
|
$0.6300 / $2.6100 | Buy Now | |
DISTI #
5fda1d3761bb334fe957e3e9
|
Samtec | Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 533 |
|
$0.6300 / $2.6100 | Buy Now |
Part Details for MTSW-116-09-G-S-195
MTSW-116-09-G-S-195 CAD Models
MTSW-116-09-G-S-195 Part Data Attributes
|
MTSW-116-09-G-S-195
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-116-09-G-S-195
Samtec Inc
Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Terminal Length | 0.635 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
Withdrawl Force-Min | 13.344 N |
Alternate Parts for MTSW-116-09-G-S-195
This table gives cross-reference parts and alternative options found for MTSW-116-09-G-S-195. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-116-09-G-S-195, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-116-09-G-S-541 | Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-116-09-G-S-195 vs MTSW-116-09-G-S-541 |
MTSW-116-12-T-S-730 | Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-116-09-G-S-195 vs MTSW-116-12-T-S-730 |
MTSW-116-09-G-S-043 | Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, | Samtec Inc | MTSW-116-09-G-S-195 vs MTSW-116-09-G-S-043 |
MTSW-116-08-L-S-021 | Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-116-09-G-S-195 vs MTSW-116-08-L-S-021 |
MTSW-116-09-L-S-370 | Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-116-09-G-S-195 vs MTSW-116-09-L-S-370 |
MTSW-116-11-G-S-384 | Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-116-09-G-S-195 vs MTSW-116-11-G-S-384 |
MTSW-116-09-L-S-101 | Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-116-09-G-S-195 vs MTSW-116-09-L-S-101 |
MTSW-116-10-G-S-365 | Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Samtec Inc | MTSW-116-09-G-S-195 vs MTSW-116-10-G-S-365 |
MTSW-116-09-L-S-538 | Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-116-09-G-S-195 vs MTSW-116-09-L-S-538 |
MTSW-116-09-S-S-145 | Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-116-09-G-S-195 vs MTSW-116-09-S-S-145 |