Part Details for MTSW-126-07-G-D-000 by Samtec Inc
Overview of MTSW-126-07-G-D-000 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-126-07-G-D-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MTSW-126-07-G-D-000-ND
|
DigiKey | VARIABLE HEIGHT PCB HEADER STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2200 | Buy Now |
DISTI #
MTSW-126-07-G-D-00
|
Avnet Americas | Connector Unshrouded Header 52 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: MTSW-126-07-G-D-00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 192 Factory Stock |
|
$3.5000 / $5.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $6.6800 | Buy Now |
|
Powell Electronics | Connector Header Min Qty: 1 | 127 |
|
$3.5000 / $5.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9300 / $6.6800 | Buy Now |
DISTI #
5e2068a91c150b8ad4627e83
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 192 |
|
$1.7600 / $5.6700 | Buy Now |
Part Details for MTSW-126-07-G-D-000
MTSW-126-07-G-D-000 CAD Models
MTSW-126-07-G-D-000 Part Data Attributes
|
MTSW-126-07-G-D-000
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-126-07-G-D-000
Samtec Inc
Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Wire Wrap Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 52 |
Alternate Parts for MTSW-126-07-G-D-000
This table gives cross-reference parts and alternative options found for MTSW-126-07-G-D-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-126-07-G-D-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTSHC-226-D-07-316-H | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | MTSW-126-07-G-D-000 vs HTSHC-226-D-07-316-H |
TSHC-226-D-07-316-GT | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | MTSW-126-07-G-D-000 vs TSHC-226-D-07-316-GT |
MTMM-126-15-G-D-600 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-126-07-G-D-000 vs MTMM-126-15-G-D-600 |
TSHC-226-D-07-316-G | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | MTSW-126-07-G-D-000 vs TSHC-226-D-07-316-G |
HTSHC-226-D-07-316-T | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | MTSW-126-07-G-D-000 vs HTSHC-226-D-07-316-T |
TSHC-226-D-07-316-T | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | MTSW-126-07-G-D-000 vs TSHC-226-D-07-316-T |
MTMM-126-15-T-D-600 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-126-07-G-D-000 vs MTMM-126-15-T-D-600 |
MTSW-126-08-L-D-008 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | Samtec Inc | MTSW-126-07-G-D-000 vs MTSW-126-08-L-D-008 |
MTMM-126-03-L-D-175 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-126-07-G-D-000 vs MTMM-126-03-L-D-175 |
MTMM-126-06-L-D-170 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-126-07-G-D-000 vs MTMM-126-06-L-D-170 |