Part Details for MTSW-130-11-G-T-400 by Samtec Inc
Overview of MTSW-130-11-G-T-400 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-130-11-G-T-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MTSW-130-11-G-T-400-ND
|
DigiKey | VARIABLE HEIGHT PCB HEADER STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4800 | Buy Now |
DISTI #
MTSW-130-11-G-T-40
|
Avnet Americas | Connector Unshrouded Header 90 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: MTSW-130-11-G-T-40) Min Qty: 1 Package Multiple: 1 Container: Bulk | 69 Factory Stock |
|
$8.4700 / $12.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6700 / $14.5100 | Buy Now |
|
Powell Electronics | Connector Header Min Qty: 1 | 46 |
|
$8.4700 / $12.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6700 / $14.5100 | Buy Now |
DISTI #
5d64114db5feef11348ea00d
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 69 |
|
$4.2800 / $12.3600 | Buy Now |
Part Details for MTSW-130-11-G-T-400
MTSW-130-11-G-T-400 CAD Models
MTSW-130-11-G-T-400 Part Data Attributes
|
MTSW-130-11-G-T-400
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-130-11-G-T-400
Samtec Inc
Board Stacking Connector, 90 Contact(s), 3 Row(s), Male, Wire Wrap Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.3 inch | |
Body Depth | 0.1 inch | |
Body Length | 3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 90 |
Alternate Parts for MTSW-130-11-G-T-400
This table gives cross-reference parts and alternative options found for MTSW-130-11-G-T-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-130-11-G-T-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-30-17-L-T-200-055 | Board Stacking Connector, 90 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-130-11-G-T-400 vs HW-30-17-L-T-200-055 |
HW-30-07-L-T-200-055 | Board Stacking Connector, 90 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-130-11-G-T-400 vs HW-30-07-L-T-200-055 |
TW-30-01-T-T-250-000 | Board Stacking Connector, 90 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-130-11-G-T-400 vs TW-30-01-T-T-250-000 |
HW-30-08-T-T-200-055 | Board Stacking Connector, 90 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-130-11-G-T-400 vs HW-30-08-T-T-200-055 |
TW-30-09-G-T-250-000 | Board Stacking Connector, 90 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-130-11-G-T-400 vs TW-30-09-G-T-250-000 |
HMTSW-130-13-S-T-225 | Board Stacking Connector, 90 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-130-11-G-T-400 vs HMTSW-130-13-S-T-225 |
TW-30-06-G-T-250-000 | Board Stacking Connector, 90 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-130-11-G-T-400 vs TW-30-06-G-T-250-000 |
HMTSW-130-22-S-T-225 | Board Stacking Connector, 90 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-130-11-G-T-400 vs HMTSW-130-22-S-T-225 |
HMTSW-130-08-G-T-200 | Board Stacking Connector, 90 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-130-11-G-T-400 vs HMTSW-130-08-G-T-200 |
HMTSW-130-27-G-T-730 | Board Stacking Connector, 90 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-130-11-G-T-400 vs HMTSW-130-27-G-T-730 |