Part Details for MTSW-140-09-T-S-509 by Samtec Inc
Overview of MTSW-140-09-T-S-509 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-140-09-T-S-509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MTSW-140-09-T-S-509-ND
|
DigiKey | VARIABLE HEIGHT PCB HEADER STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0900 | Buy Now |
DISTI #
MTSW-140-09-T-S-50
|
Avnet Americas | Connector Unshrouded Header 40 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: MTSW-140-09-T-S-50) Min Qty: 1 Package Multiple: 1 Container: Bulk | 143 Factory Stock |
|
$1.6800 / $3.5400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2400 / $3.1900 | Buy Now | |
DISTI #
000000000006169634
|
Sager | Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 | 143 |
|
$1.5100 / $3.5400 | Buy Now |
|
Master Electronics | 0 |
|
$1.2400 / $3.1900 | Buy Now | |
DISTI #
5d089e6d46bc0c6fea346933
|
Samtec | Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 143 |
|
$0.8500 / $3.5400 | Buy Now |
Part Details for MTSW-140-09-T-S-509
MTSW-140-09-T-S-509 CAD Models
MTSW-140-09-T-S-509 Part Data Attributes:
|
MTSW-140-09-T-S-509
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-140-09-T-S-509
Samtec Inc
Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for MTSW-140-09-T-S-509
This table gives cross-reference parts and alternative options found for MTSW-140-09-T-S-509. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-140-09-T-S-509, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-140-23-S-S-023 | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-140-09-T-S-509 vs MTSW-140-23-S-S-023 |
MTSW-140-08-G-S-355 | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-140-09-T-S-509 vs MTSW-140-08-G-S-355 |
MTSW-140-12-S-S-805 | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-140-09-T-S-509 vs MTSW-140-12-S-S-805 |
MTSW-140-23-G-S-240 | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-140-09-T-S-509 vs MTSW-140-23-G-S-240 |
MTSW-140-21-T-S-060 | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-140-09-T-S-509 vs MTSW-140-21-T-S-060 |
MTSW-140-07-T-S-255 | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-140-09-T-S-509 vs MTSW-140-07-T-S-255 |
MTSW-140-24-F-S-240 | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-140-09-T-S-509 vs MTSW-140-24-F-S-240 |
MTSW-140-10-S-S-250 | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-140-09-T-S-509 vs MTSW-140-10-S-S-250 |
MTSW-140-08-G-S-330 | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-140-09-T-S-509 vs MTSW-140-08-G-S-330 |
MTSW-140-08-S-S-340 | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-140-09-T-S-509 vs MTSW-140-08-S-S-340 |