Transistors
MTW6N100E
Description: 6A, 1000V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AE, CASE 340K-01, 3 PIN

Overview of MTW6N100E by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for MTW6N100E by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTW6N100E by onsemi

MTW6N100E
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TO-247AE
Package Description
CASE 340K-01, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 340K-01
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
HIGH VOLTAGE
Avalanche Energy Rating (Eas)
720 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
1000 V
Drain Current-Max (ID)
6 A
Drain-source On Resistance-Max
1.5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-247AE
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
180 W
Pulsed Drain Current-Max (IDM)
18 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. MTW6N100E
    onsemi
    6A, 1000V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AE, CASE 340K-01, 3 PIN
    VS

Alternate Parts for MTW6N100E

This table gives cross-reference parts and alternative options found for MTW6N100E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTW6N100E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRFPG50PBF Power Field-Effect Transistor, 6.1A I(D), 1000V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3 Vishay Siliconix MTW6N100E vs IRFPG50PBF
IRFPG50 Power Field-Effect Transistor, 6.1A I(D), 1000V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC International Rectifier MTW6N100E vs IRFPG50
2SK1120 TRANSISTOR 8 A, 1000 V, 1.8 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, 2-16C1B, 3 PIN, FET General Purpose Power Toshiba America Electronic Components MTW6N100E vs 2SK1120
STW7NA100 7A, 1000V, 1.7ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 STMicroelectronics MTW6N100E vs STW7NA100
Part Number Description Manufacturer Compare
2SK1120 TRANSISTOR 8 A, 1000 V, 1.8 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, 2-16C1B, 3 PIN, FET General Purpose Power Toshiba America Electronic Components MTW6N100E vs 2SK1120
IRFPG50 Power Field-Effect Transistor, 6.1A I(D), 1000V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC International Rectifier MTW6N100E vs IRFPG50
MTW6N100E 6A, 1000V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AE Motorola Mobility LLC MTW6N100E vs MTW6N100E
STW7NA100 7A, 1000V, 1.7ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 STMicroelectronics MTW6N100E vs STW7NA100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTW6N100E by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTW6N100E by onsemi

Select Manufacturer
Which Manufacturer of MTW6N100E would you like to use for your alert(s)?
  • Please alert me when MTW6N100E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTW6N100E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTW6N100E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTW6N100E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTW6N100E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTW6N100E by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: