Part Details for MTZ10B by ROHM Semiconductor
Overview of MTZ10B by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MTZ10B
MTZ10B CAD Models
MTZ10B Part Data Attributes
|
MTZ10B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MTZ10B
ROHM Semiconductor
Zener Diode, 9.66V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 120 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.66 V | |
Reverse Current-Max | 0.2 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 20 mA |
Alternate Parts for MTZ10B
This table gives cross-reference parts and alternative options found for MTZ10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTZ10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTZJ9V1AR0G | Zener Diode, 8.51V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZ10B vs MTZJ9V1AR0G |
GDZJ9.1A-35 | Zener Diode, 9.1V V(Z), 2.58%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE- 2 | Promax-Johnton Electronic Corporation | MTZ10B vs GDZJ9.1A-35 |
MTZJ9V1B-L0A0G | Zener Diode, 8.79V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZ10B vs MTZJ9V1B-L0A0G |
MTZJ10BA0G | Zener Diode, 9.66V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZ10B vs MTZJ10BA0G |
MTZJ9V1B-L0R0 | Zener Diode, 8.79V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZ10B vs MTZJ9V1B-L0R0 |
MTZJ10AA2G | Zener Diode, 9.36V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZ10B vs MTZJ10AA2G |
MTZJ10AR0G | Zener Diode, 9.36V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZ10B vs MTZJ10AR0G |
MTZJ10A-L0A2G | Zener Diode, 9.36V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZ10B vs MTZJ10A-L0A2G |
MA1091-L | Zener Diode, 8.8V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN | Panasonic Electronic Components | MTZ10B vs MA1091-L |
MTZJ10BR0G | Zener Diode, 9.66V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZ10B vs MTZJ10BR0G |