Part Details for MTZJ11A-AP by Micro Commercial Components
Overview of MTZJ11A-AP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTZJ11A-AP
MTZJ11A-AP CAD Models
MTZJ11A-AP Part Data Attributes
|
MTZJ11A-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MTZJ11A-AP
Micro Commercial Components
Zener Diode, 4.44V V(Z), 3.04%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-34 | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.44 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 3.04% | |
Working Test Current | 5 mA |
Alternate Parts for MTZJ11A-AP
This table gives cross-reference parts and alternative options found for MTZJ11A-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTZJ11A-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTZJ11A-TP | Zener Diode, 4.44V V(Z), 3.04%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | MTZJ11A-AP vs MTZJ11A-TP |
MTZJ11A-BP | Zener Diode, 4.44V V(Z), 3.04%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | MTZJ11A-AP vs MTZJ11A-BP |