There are no models available for this part yet.
Overview of MU3261-101Y by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8753101YA | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
861400101YD10712LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 10 Position, Vertical. |
Price & Stock for MU3261-101Y by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AK5509
|
Newark | Ferrite Bead, 100 Ohm, 0.5A, 1206 Rohs Compliant: Yes |Bourns MU3261-101Y RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1765 |
|
$0.0550 / $0.1190 | Buy Now | |
DISTI #
32M9414
|
Newark | Chip Bead, ferrite Rohs Compliant: Yes |Bourns MU3261-101Y RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0460 | Buy Now | |
DISTI #
MU3261-101Y
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 100 Ohm, 500 mA, 150 Milliohm, ± 25% - Tape and Reel (Alt: MU3261-101Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 / $0.0241 | Buy Now | |
DISTI #
MU3261-101Y
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 100 Ohm, 500 mA, 150 Milliohm, ± 25% - Tape and Reel (Alt: MU3261-101Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 / $0.0241 | Buy Now | |
DISTI #
652-MU3261-101Y
|
Mouser Electronics | Ferrite Beads 100 Ohm 25% High Impedance RoHS: Compliant | 4692 |
|
$0.0230 / $0.1100 | Buy Now | |
Onlinecomponents.com | Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 400mA 300mOhm DCR 1206 T/R RoHS: Compliant | 0 |
|
$0.0220 / $0.0289 | Buy Now | ||
DISTI #
MU3261-101Y
|
TME | Ferrite: bead, Imp.@ 100MHz: 100Ω, SMD, 500mA, 1206, R: 150mΩ, ±25% Min Qty: 3000 | 0 |
|
$0.0327 | RFQ | |
DISTI #
MU3261-101Y
|
Avnet Abacus | Ferrite Bead, 1206 [3216 Metric], 100 Ohm, 500 mA, 150 Milliohm, � 25% - Tape and Reel (Alt: MU3261-101Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 400mA 300mOhm DCR 1206 T/R RoHS: Compliant | 0 |
|
$0.0220 / $0.0289 | Buy Now |
CAD Models for MU3261-101Y by Bourns Inc
Part Data Attributes for MU3261-101Y by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Case Code
|
1206
|
Construction
|
Chip Bead
|
DC Resistance-Max
|
0.15 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
1.1 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
100 OHM Ω
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current
|
0.5 A
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Width
|
1.6 mm
|
Alternate Parts for MU3261-101Y
This table gives cross-reference parts and alternative options found for MU3261-101Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MU3261-101Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB05YTYN950 | Ferrite Bead | Viking Tech Corp | MU3261-101Y vs CB05YTYN950 |
CB05YTQN750 | Ferrite Bead | Viking Tech Corp | MU3261-101Y vs CB05YTQN750 |
EMI1206-150 | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1206, 2 PIN | API Delevan | MU3261-101Y vs EMI1206-150 |
BBBK00321611151Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | Pulse Maglayers | MU3261-101Y vs BBBK00321611151Y00 |
EMI1206-90 | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1206, 2 PIN | API Delevan | MU3261-101Y vs EMI1206-90 |
BBBK00201209600Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | Pulse Maglayers | MU3261-101Y vs BBBK00201209600Y00 |
SHB-1L2012-3R5JT | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MU3261-101Y vs SHB-1L2012-3R5JT |
EMI1206R-150 | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | API Delevan | MU3261-101Y vs EMI1206R-150 |
CB05YTYN800 | Ferrite Bead | Viking Tech Corp | MU3261-101Y vs CB05YTYN800 |
BBBK00321611121Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | Pulse Maglayers | MU3261-101Y vs BBBK00321611121Y00 |