Part Details for MULTI-1/USB-COMBO by Systembase
Results Overview of MULTI-1/USB-COMBO by Systembase
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| D8274 | Rochester Electronics LLC | 8274 - Multi-Protocol Serial Controller (MPSC) | |
| LD8274 | Rochester Electronics LLC | LD8274 - Multi Protocol Controller, 2 Channel(s), 0.107421875MBps, HMOS, CDIP40 | |
| SF-QXP85B402D-000 | Amphenol Cables on Demand | Amphenol SF-QXP85B402D-000 QSFP28 100GBASE-SR Short-Range 850nm Multi-Mode Optical Transceiver Module (MTP/MPO Connector) by Amphenol XGIGA [QXP85B402D] |
Price & Stock for MULTI-1/USB-COMBO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4169-Multi-1/USB-COMBO-ND
|
DigiKey | RS-422/RS-485 USB TO SERIAL Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$72.5000 | Buy Now |