Part Details for MUN5111DW1T1 by LRC Leshan Radio Co Ltd
Overview of MUN5111DW1T1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MUN5111DW1T1
MUN5111DW1T1 CAD Models
MUN5111DW1T1 Part Data Attributes
|
MUN5111DW1T1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MUN5111DW1T1
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP, Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 35 | |
Number of Elements | 2 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.385 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |
Alternate Parts for MUN5111DW1T1
This table gives cross-reference parts and alternative options found for MUN5111DW1T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5111DW1T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5111DW1T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-70, SC-88, 6 PIN | Rochester Electronics LLC | MUN5111DW1T1 vs MUN5111DW1T1 |
MUN5111DW1T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MUN5111DW1T1 vs MUN5111DW1T1 |
MUN5111DW1T1G | Dual PNP Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | MUN5111DW1T1 vs MUN5111DW1T1G |