Part Details for MUN5216DW1T1G by onsemi
Overview of MUN5216DW1T1G by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MUN5216DW1T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9570
|
Newark | Brt Transistor, 50V, 4.7Kohm, Sot-363, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:4.7Kohm, No. Of Pins:6 Pin Rohs Compliant: Yes |Onsemi MUN5216DW1T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0090 | Buy Now |
DISTI #
13AC3679
|
Newark | Trans, Aec-Q101, Npn, 50V, 0.1A, Sot-363, Digital Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:4.7Kohm, Base-Emitter Resistor R2:-, Resistor Rohs Compliant: Yes |Onsemi MUN5216DW1T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0680 / $0.2290 | Buy Now |
DISTI #
71J6207
|
Newark | Brt Transistor, 50V, 4.7Kohm, Sot-363, Full Reel, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:4.7Kohm Rohs Compliant: Yes |Onsemi MUN5216DW1T1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0450 | Buy Now |
DISTI #
MUN5216DW1T1GOSCT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.25W SOT363 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4631 In Stock |
|
$0.0315 / $0.3200 | Buy Now |
DISTI #
MUN5216DW1T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: MUN5216DW1T1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
09R9570
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Product that comes on tape, but is not reeled (Alt: 09R9570) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 3000 Partner Stock |
|
$0.0880 / $0.2320 | Buy Now |
DISTI #
863-MUN5216DW1T1G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT Dual NPN RoHS: Compliant | 11997 |
|
$0.0350 / $0.3200 | Buy Now |
|
Future Electronics | MUN Series 50V 100 mA 4.7 kOhm NPN Silicon Dual Bias Resistor Transistor SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0320 / $0.0361 | Buy Now |
|
Future Electronics | MUN Series 50V 100 mA 4.7 kOhm NPN Silicon Dual Bias Resistor Transistor SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0320 / $0.0361 | Buy Now |
DISTI #
9989114
|
Verical | Trans Digital BJT NPN 50V 100mA 385mW 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$0.0556 | Buy Now |
Part Details for MUN5216DW1T1G
MUN5216DW1T1G CAD Models
MUN5216DW1T1G Part Data Attributes:
|
MUN5216DW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN5216DW1T1G
onsemi
Dual NPN Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419B-02, SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.385 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MUN5216DW1T1G
This table gives cross-reference parts and alternative options found for MUN5216DW1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5216DW1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5216DW1T1 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN | onsemi | MUN5216DW1T1G vs MUN5216DW1T1 |
MUN5216T1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-70, 3 PIN | Motorola Mobility LLC | MUN5216DW1T1G vs MUN5216T1 |
MUN5216T1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN | Rochester Electronics LLC | MUN5216DW1T1G vs MUN5216T1 |
MUN5216DW1T2 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MUN5216DW1T1G vs MUN5216DW1T2 |
MUN5216DW1T1 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN | Rochester Electronics LLC | MUN5216DW1T1G vs MUN5216DW1T1 |