-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 1000 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1598
|
Newark | Fast Recovery Diode, 1A, 1Kv, Axial, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.75V, Reverse Recovery Time:75Ns, Forward Surge Current:35A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MUR1100EG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4000 |
|
$0.2880 / $0.6650 | Buy Now |
DISTI #
90W4736
|
Newark | Rectifier Diode, Single, 1 Kv, 1 A, 1.75 V, 75 Ns, 35 A Rohs Compliant: Yes |Onsemi MUR1100EG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3130 / $0.8620 | Buy Now |
DISTI #
81AC9435
|
Newark | Rec Surm 1A 1Kv Ultfst Rohs Compliant: Yes |Onsemi MUR1100EG RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2910 | Buy Now |
DISTI #
MUR1100EGOS-ND
|
DigiKey | DIODE GEN PURP 1KV 1A AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1216 In Stock |
|
$0.2757 / $0.8300 | Buy Now |
DISTI #
MUR1100EG
|
Avnet Americas | Diode Switching 1KV 1A 2-Pin DO-41 Bag - Bulk (Alt: MUR1100EG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 2494 |
|
$0.2517 / $0.2910 | Buy Now |
DISTI #
42K1598
|
Avnet Americas | Diode Switching 1KV 1A 2-Pin DO-41 Bag - Bulk (Alt: 42K1598) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 4000 Partner Stock |
|
$0.3090 / $0.6650 | Buy Now |
DISTI #
MUR1100EG
|
Avnet Americas | Diode Switching 1KV 1A 2-Pin DO-41 Bag - Bulk (Alt: MUR1100EG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 280 Partner Stock |
|
RFQ | |
DISTI #
863-MUR1100EG
|
Mouser Electronics | Rectifiers 1000V 1A UltraFast RoHS: Compliant | 25111 |
|
$0.3120 / $0.7500 | Buy Now |
|
Future Electronics | MUR Series 1 A 1000 V 100 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 1229Bag |
|
$0.2650 / $0.3200 | Buy Now |
|
Future Electronics | MUR Series 1 A 1000 V 100 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.2650 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR1100EG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR1100EG
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 1000 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for MUR1100EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR1100EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR1100ERLG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 1000 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | MUR1100EG vs MUR1100ERLG |