-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 15 A, 200 V 200 V, TO-220AC 2 LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5830
|
Newark | Rectifier, 200V, 15A, To-220Ac, Repetitive Peak Reverse Voltage:200V, Average Forward Current:15A, Diode Configuration:Single, Forward Voltage Max:1.05V, Reverse Recovery Time:35Ns, Forward Surge Current:200A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MUR1520G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8060 / $1.5600 | Buy Now |
DISTI #
98H0862
|
Newark | Fast Diode, 15A, 200V, To-220Ac, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):15A, Diode Configuration:Single, Forward Voltage Vf Max:1.05V, Reverse Recovery Time Trr Max:35Ns, Forward Surge Current Ifsm Max:200A Rohs Compliant: Yes |Onsemi MUR1520G Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7080 / $0.9870 | Buy Now |
DISTI #
MUR1520GOS-ND
|
DigiKey | DIODE GEN PURP 200V 15A TO220-2 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
610 In Stock |
|
$0.5786 / $1.5400 | Buy Now |
DISTI #
MUR1520G
|
Avnet Americas | Diode Switching 200V 15A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MUR1520G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 14 Factory Stock |
|
$0.5368 / $0.6424 | Buy Now |
DISTI #
863-MUR1520G
|
Mouser Electronics | Rectifiers 200V 15A UltraFast RoHS: Compliant | 0 |
|
$0.6600 / $1.1900 | Order Now |
|
Future Electronics | MUR1520G Series 15 A 200 V 35 ns SWITCHMODE™ Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Tube | 750Tube |
|
$0.5500 / $0.6450 | Buy Now |
|
Future Electronics | MUR1520G Series 15 A 200 V 35 ns SWITCHMODE™ Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5950 / $0.7250 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 15A, 200V, TO-220AC RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
$0.5727 / $0.6738 | Buy Now |
DISTI #
MUR1520G
|
TME | Diode: rectifying, THT, 200V, 15A, tube, Ifsm: 200A, TO220-2, 35ns Min Qty: 1 | 219 |
|
$0.8200 / $1.6600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 480 |
|
$1.7761 / $1.9088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR1520G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR1520G
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 15 A, 200 V 200 V, TO-220AC 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AC 2 LEAD | |
Package Description | CASE 221B-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 221B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 64 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MUR1520G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR1520G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR1520 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC, | Fairchild Semiconductor Corporation | MUR1520G vs MUR1520 |
MUR1520PBF | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | MUR1520G vs MUR1520PBF |
MUR1520 | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Vishay Intertechnologies | MUR1520G vs MUR1520 |
MUR1520 | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC, TO-220A, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MUR1520G vs MUR1520 |