Part Details for MUR1610CTR by onsemi
Overview of MUR1610CTR by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MUR1610CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7543
|
Newark | Mur1610Ctr, Zener Diodes |Onsemi MUR1610CTR Min Qty: 690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4810 / $0.7030 | Buy Now |
|
Rochester Electronics | Diode Switching 100V 16A 3-Pin(3+Tab) TO-220AB T/R ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 53350 |
|
$0.4544 / $0.5346 | Buy Now |
DISTI #
4190986
|
Farnell | MUR1610CTR, ZENER DIODES RoHS: Compliant Min Qty: 682 Lead time: 3 Weeks, 1 Days Container: Each | 53350 |
|
$0.9499 | Buy Now |
Part Details for MUR1610CTR
MUR1610CTR CAD Models
MUR1610CTR Part Data Attributes
|
MUR1610CTR
onsemi
Buy Now
|
Compare Parts:
MUR1610CTR
onsemi
MUR1610CTR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Forward Voltage-Max (VF) | 0.98 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.085 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |