MUR190A0G
Taiwan Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN

Overview of MUR190A0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MUR190A0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MUR190A0G by Taiwan Semiconductor

MUR190A0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
DO-15, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
900 V
Reverse Recovery Time-Max
0.075 µs
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. MUR190A0G
    Taiwan Semiconductor
    Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN
    VS

Alternate Parts for MUR190A0G

This table gives cross-reference parts and alternative options found for MUR190A0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR190A0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BYV26EGP-15 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Gulfsemi MUR190A0G vs BYV26EGP-15
MUR190HR0 Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor MUR190A0G vs MUR190HR0
MUR190HA0 Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor MUR190A0G vs MUR190HA0
MUR190HB0 Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor MUR190A0G vs MUR190HB0
MUR190B0G Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor MUR190A0G vs MUR190B0G
1N4007-Q Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AC, DO-41, 2 PIN Diotec Semiconductor AG MUR190A0G vs 1N4007-Q
MUR190R0 Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor MUR190A0G vs MUR190R0
MUR190B0 Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor MUR190A0G vs MUR190B0
MUR190A0 Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor MUR190A0G vs MUR190A0
Part Number Description Manufacturer Compare
MUR190HA0 Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor MUR190A0G vs MUR190HA0
MUR190B0G Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor MUR190A0G vs MUR190B0G
MUR190HB0 Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor MUR190A0G vs MUR190HB0
MUR190B0 Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor MUR190A0G vs MUR190B0
1N4007-Q Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AC, DO-41, 2 PIN Diotec Semiconductor AG MUR190A0G vs 1N4007-Q
MUR190HR0 Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor MUR190A0G vs MUR190HR0
MUR190A0 Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor MUR190A0G vs MUR190A0
BYV26EGP-15 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Gulfsemi MUR190A0G vs BYV26EGP-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUR190A0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUR190A0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of MUR190A0G would you like to use for your alert(s)?
  • Please alert me when MUR190A0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MUR190A0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUR190A0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MUR190A0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUR190A0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUR190A0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: