-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 200 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1618
|
Newark | Fast Recovery Diode, 2A, 200V Axial, Repetitive Peak Reverse Voltage:200V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:950Mv, Reverse Recovery Time:25Ns, Forward Surge Current:35A, No. Of Pins:8 Pin Rohs Compliant: Yes |Onsemi MUR220G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2990 |
|
$0.1120 / $0.4420 | Buy Now |
DISTI #
82Y7031
|
Newark | Rectifier, 2A, 200V, Axial, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):2A, Diode Configuration:Single, Forward Voltage Vf Max:950Mv, Reverse Recovery Time Trr Max:35Ns, Forward Surge Current Ifsm Max:35A, Rohs Compliant: Yes |Onsemi MUR220G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 990 |
|
$0.1240 / $0.4550 | Buy Now |
DISTI #
MUR220GOS-ND
|
DigiKey | DIODE GEN PURP 200V 2A AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1947 In Stock |
|
$0.0900 / $0.4200 | Buy Now |
DISTI #
MUR220G
|
Avnet Americas | Diode Switching 200V 2A 2-Pin DO-41 Bulk - Bulk (Alt: MUR220G) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0884 / $0.1055 | Buy Now |
DISTI #
863-MUR220G
|
Mouser Electronics | Rectifiers 200V 2A UltraFast RoHS: Compliant | 1446 |
|
$0.1020 / $0.4100 | Buy Now |
DISTI #
70300470
|
RS | ON Semi MUR220G, Switching Diode, 200V 2A, 35ns, 2-Pin DO-41 | ON Semiconductor MUR220G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2400 / $0.2830 | RFQ |
|
Future Electronics | MUR Series 2 A 200 V 25 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59-10 RoHS: Non Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.0902 / $0.1030 | Buy Now |
|
Future Electronics | MUR Series 2 A 200 V 25 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59-10 RoHS: Non Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.0902 / $0.1030 | Buy Now |
|
Ameya Holding Limited | Min Qty: 250 | 2550 |
|
$0.3740 / $0.3855 | Buy Now |
DISTI #
MUR220G
|
Avnet Asia | Diode Switching 200V 2A 2-Pin DO-41 Bulk (Alt: MUR220G) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0839 / $0.0938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR220G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR220G
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 200 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 059-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 39 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for MUR220G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR220G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR220 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 200 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBX - Bulk Box | onsemi | MUR220G vs MUR220 |
MUR220 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MUR220G vs MUR220 |
MUR220-HF-F | Rectifier Diode, | Rectron Semiconductor | MUR220G vs MUR220-HF-F |
MUR220-F | Rectifier Diode, | Rectron Semiconductor | MUR220G vs MUR220-F |
MUR220 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Gulfsemi | MUR220G vs MUR220 |
MUR220-T | Rectifier Diode, | Rectron Semiconductor | MUR220G vs MUR220-T |
MUR220-HF-T | Rectifier Diode, | Rectron Semiconductor | MUR220G vs MUR220-HF-T |