There are no models available for this part yet.
Overview of MUR220RL by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MUR220RL by onsemi
Part Data Attributes for MUR220RL by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia
|
Package Description
|
LEAD FREE, PLASTIC, CASE 059-10, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
59-10
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
ULTRA FAST RECOVERY POWER
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.95 V
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
35 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for MUR220RL
This table gives cross-reference parts and alternative options found for MUR220RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR220RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR220 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Gulfsemi | MUR220RL vs MUR220 |
MUR220-HF-B | Rectifier Diode, | Rectron Semiconductor | MUR220RL vs MUR220-HF-B |
MUR220-B | Rectifier Diode, | Rectron Semiconductor | MUR220RL vs MUR220-B |
MUR220-HF-F | Rectifier Diode, | Rectron Semiconductor | MUR220RL vs MUR220-HF-F |
MUR220G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 200 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG | onsemi | MUR220RL vs MUR220G |
MUR220RLG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 200 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | MUR220RL vs MUR220RLG |
MUR220-T | Rectifier Diode, | Rectron Semiconductor | MUR220RL vs MUR220-T |
Related Parts for MUR220RL
-
MUR310SRectifier Diodes
-
MTZJ20CZener Diodes
-
YE472Fixed Capacitors
-
ESD119-B1-W01005Transient Suppressors
-
AUIRF3805S-7PPower Field-Effect Transistors
-
STM32F429IGT6Microcontrollers
-
MV2N4858Small Signal Field-Effect Transistors
-
MUN5237DW1T1Small Signal Bipolar Transistors
-
MC33074DGOperational Amplifiers