-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 600 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1622
|
Newark | Rectifier, 600V, 2A, Axial Leaded, Repetitive Peak Reverse Voltage:600V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.35V, Reverse Recovery Time:50Ns, Forward Surge Current:35A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MUR260G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MUR260G
|
Avnet Americas | Diode Switching 600V 2A 2-Pin DO-41 Bag - Bulk (Alt: MUR260G) RoHS: Compliant Min Qty: 2881 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 9508 Partner Stock |
|
$0.1076 / $0.1285 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 2A, 600V, DO-41 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.1076 / $0.1266 | Buy Now |
DISTI #
C1S541901172132
|
Chip1Stop | Diode Switching 600V 2A 2-Pin DO-41 Bag RoHS: Compliant | 17 |
|
$0.1770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR260G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR260G
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 600 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for MUR260G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR260G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR260HR0G | Rectifier Diode, | Taiwan Semiconductor | MUR260G vs MUR260HR0G |
MUR260 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Gulfsemi | MUR260G vs MUR260 |
MUR260-B | Rectifier Diode, | Rectron Semiconductor | MUR260G vs MUR260-B |
MUR260RLG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 600 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | MUR260G vs MUR260RLG |
MUR260R0G | Rectifier Diode, | Taiwan Semiconductor | MUR260G vs MUR260R0G |
MUR260 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 600 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBX - Bulk Box | onsemi | MUR260G vs MUR260 |