Part Details for MUR420-M3/54 by Vishay Intertechnologies
Overview of MUR420-M3/54 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MUR420-M3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X0883
|
Newark | 4A,200V,25Ns, uf Rect |Vishay MUR420-M3/54 Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2500 / $0.3250 | Buy Now |
DISTI #
MUR420-M3/54
|
Avnet Americas | 4A,200V,25NS,UF RECT - Tape and Reel (Alt: MUR420-M3/54) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2549 / $0.3238 | Buy Now |
DISTI #
78-MUR420-M354
|
Mouser Electronics | Rectifiers 4A,200V,25NS,UF RECT RoHS: Compliant | 4482 |
|
$0.2700 / $0.7200 | Buy Now |
DISTI #
MUR420-M3/54
|
TTI | Rectifiers 4A,200V,25NS,UF RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 5600 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.2360 / $0.2670 | Buy Now |
DISTI #
MUR420-M3/54
|
EBV Elektronik | (Alt: MUR420-M3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MUR420-M3/54
MUR420-M3/54 CAD Models
MUR420-M3/54 Part Data Attributes:
|
MUR420-M3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MUR420-M3/54
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-08-28 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MUR420-M3/54
This table gives cross-reference parts and alternative options found for MUR420-M3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR420-M3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR420+ | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-27, | SPC Multicomp | MUR420-M3/54 vs MUR420+ |
MUR420-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | MUR420-M3/54 vs MUR420-TP-HF |