There are no models available for this part yet.
Overview of MUR460 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MUR460 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-MUR460CT-ND
|
DigiKey | DIODE GEN PURP 600V 4A DO201 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
1620 In Stock |
|
$0.2141 / $0.6400 | Buy Now | |
DISTI #
637-MUR460
|
Mouser Electronics | Rectifiers Diode, Superfast, DO-201, 600V, 4A, 175C RoHS: Compliant | 2990 |
|
$0.2600 / $0.6400 | Buy Now | |
Onlinecomponents.com | Diode - Superfast - DO-201 - 600V - 4A - 50ns RoHS: Compliant |
2800 In Stock 1700 Factory Stock |
|
$0.1909 / $0.2244 | Buy Now | ||
DISTI #
78440984
|
Verical | Diode Switching 600V 4A 2-Pin Ammo Min Qty: 213 Package Multiple: 1 | Americas - 1765 |
|
$0.3206 / $0.3276 | Buy Now | |
DISTI #
76874095
|
Verical | Diode Switching 600V 4A 2-Pin Ammo Min Qty: 1700 Package Multiple: 1700 Date Code: 2351 | Americas - 1700 |
|
$0.2677 / $0.2917 | Buy Now | |
DISTI #
MUR460-DIO
|
TME | Diode: rectifying, THT, 600V, 4A, Ammo Pack, Ifsm: 100A, DO201, 50ns Min Qty: 1 | 1765 |
|
$0.2580 / $0.7820 | Buy Now | |
Master Electronics | Diode - Superfast - DO-201 - 600V - 4A - 50ns RoHS: Compliant |
2800 In Stock 1700 Factory Stock |
|
$0.1909 / $0.2244 | Buy Now |
CAD Models for MUR460 by Diotec Semiconductor AG
Part Data Attributes for MUR460 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Diotec
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.28 V
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
110 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
250 µA
|
Reverse Recovery Time-Max
|
0.075 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for MUR460
This table gives cross-reference parts and alternative options found for MUR460. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR460, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR460G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 600 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG | onsemi | MUR460 vs MUR460G |
MUR460-B | Rectifier Diode, | Rectron Semiconductor | MUR460 vs MUR460-B |
MUR460 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 600 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG - Bulk Bag | onsemi | MUR460 vs MUR460 |
MUR460E | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MUR460 vs MUR460E |
MUR460FFG | 4A, 600V, SILICON, RECTIFIER DIODE, DO-201AD, LEAD FREE, PLASTIC, CASE 267-03, 2 PIN | onsemi | MUR460 vs MUR460FFG |
Related Parts for MUR460
-
MUR460RLGRectifier Diodes
-
1N4752AZener Diodes
-
CL05B103KB5NNNCFixed Capacitors
-
MXLSMCG85AE3Transient Suppressors
-
N0412N-S19-AYPower Field-Effect Transistors
-
N87L51FBMicrocontrollers
-
RMCF1206FT10K0Fixed Resistors
-
NB670GQ-ZSwitching Regulator or Controllers
-
IRFD110PBFSmall Signal Field-Effect Transistors