Diodes
MUR460GP-AP
Micro Commercial Components
Description: Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of MUR460GP-AP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for MUR460GP-AP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-MUR460GP-AP-ND
DigiKey Interface Min Qty: 12000 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 12,000 $0.1606
$0.1606 Buy Now
DISTI # 833-MUR460GP-AP
Mouser Electronics Rectifiers 4A SUPER FAST RECOVERY RECTIFIER RoHS: Compliant 0
  • 12,000 $0.1610
  • 24,000 $0.1570
  • 48,000 $0.1520
$0.1520 / $0.1610 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks 0
  • 12,000 $0.1529
$0.1529 Buy Now

CAD Models for MUR460GP-AP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MUR460GP-AP by Micro Commercial Components

MUR460GP-AP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-201AD
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.28 V
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
5
Want to compare parts?
  1. MUR460GP-AP
    Micro Commercial Components
    Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for MUR460GP-AP

This table gives cross-reference parts and alternative options found for MUR460GP-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR460GP-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF47 Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, Rectron Semiconductor MUR460GP-AP vs SF47
MUR460GP-BP-HF Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MUR460GP-AP vs MUR460GP-BP-HF
MUR460GP-AP-HF Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MUR460GP-AP vs MUR460GP-AP-HF
SF47 Rectifier Diode, Surge Components Inc MUR460GP-AP vs SF47
MUR460GP-TP-HF Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MUR460GP-AP vs MUR460GP-TP-HF
MUR460G-FH-WS Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Willas Electronic Corp MUR460GP-AP vs MUR460G-FH-WS
Part Number Description Manufacturer Compare
MUR460-E3/54 Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MUR460GP-AP vs MUR460-E3/54
SF47 Rectifier Diode, Surge Components Inc MUR460GP-AP vs SF47
SF48G Rectifier Diode, Sangdest Microelectronics (Nanjing) Co Ltd MUR460GP-AP vs SF48G
MUR460GP-BP-HF Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MUR460GP-AP vs MUR460GP-BP-HF
SF48G-AP Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MUR460GP-AP vs SF48G-AP
SF47 Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, Rectron Semiconductor MUR460GP-AP vs SF47
MUR460 Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd MUR460GP-AP vs MUR460
FUR460 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Fagor Electrónica MUR460GP-AP vs FUR460
MUR460-TP-HF Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, Micro Commercial Components MUR460GP-AP vs MUR460-TP-HF
STTB406 4A, 600V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-2 STMicroelectronics MUR460GP-AP vs STTB406

Related Parts for MUR460GP-AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUR460GP-AP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUR460GP-AP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of MUR460GP-AP would you like to use for your alert(s)?
  • Please alert me when MUR460GP-AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MUR460GP-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUR460GP-AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MUR460GP-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUR460GP-AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUR460GP-AP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: