MUR460HX0
Taiwan Semiconductor
Description: Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD,

Overview of MUR460HX0 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

CAD Models for MUR460HX0 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MUR460HX0 by Taiwan Semiconductor

MUR460HX0
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.28 V
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. MUR460HX0
    Taiwan Semiconductor
    Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD,
    VS

Alternate Parts for MUR460HX0

This table gives cross-reference parts and alternative options found for MUR460HX0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR460HX0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MUR460HA0G Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor MUR460HX0 vs MUR460HA0G
MUR460A0G Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor MUR460HX0 vs MUR460A0G
MUR460 Rectifier Diode, Surge Components Inc MUR460HX0 vs MUR460
MUR460 Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, Suzhou Good-Ark Electronics Co Ltd MUR460HX0 vs MUR460
MUR4L60HR0G Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor MUR460HX0 vs MUR4L60HR0G
MUR4L60HA0G Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor MUR460HX0 vs MUR4L60HA0G
MUR460L Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201, Diotec Semiconductor AG MUR460HX0 vs MUR460L
MUR460 Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-27, Galaxy Semi-Conductor Co Ltd MUR460HX0 vs MUR460
MUR460B0G Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor MUR460HX0 vs MUR460B0G
MUR4L60HX0G Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor MUR460HX0 vs MUR4L60HX0G
Part Number Description Manufacturer Compare
SF48GR0 Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor MUR460HX0 vs SF48GR0
MUR460 Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, Suzhou Good-Ark Electronics Co Ltd MUR460HX0 vs MUR460
MUR460R0G Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor MUR460HX0 vs MUR460R0G
MUR4L60HR0G Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor MUR460HX0 vs MUR4L60HR0G
MUR460C1 Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN Yangzhou Yangjie Electronics Co Ltd MUR460HX0 vs MUR460C1
MUR460 Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Daco Semiconductor Co Ltd MUR460HX0 vs MUR460
SF48GHB0G Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor MUR460HX0 vs SF48GHB0G
SF48GX0G Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor MUR460HX0 vs SF48GX0G
MUR460A0G Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor MUR460HX0 vs MUR460A0G
MUR460HR0 Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor MUR460HX0 vs MUR460HR0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUR460HX0 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUR460HX0 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of MUR460HX0 would you like to use for your alert(s)?
  • Please alert me when MUR460HX0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MUR460HX0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUR460HX0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MUR460HX0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUR460HX0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUR460HX0 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: