Part Details for MUR815 by Galaxy Microelectronics
Overview of MUR815 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MUR815
MUR815 CAD Models
MUR815 Part Data Attributes:
|
MUR815
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
MUR815
Galaxy Microelectronics
Rectifier Diode, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon, TO-220AC,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 150 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MUR815
This table gives cross-reference parts and alternative options found for MUR815. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR815, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR815 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 150 V, TO-220AC 2 LEAD, 50-TUBE | onsemi | MUR815 vs MUR815 |
MUR815 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon | Harris Semiconductor | MUR815 vs MUR815 |
MUR815 | Rectifier Diode, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon, TO-220AC, | Yangzhou Yangjie Electronics Co Ltd | MUR815 vs MUR815 |
RURP815 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon | Harris Semiconductor | MUR815 vs RURP815 |
MUR815G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 150 V, TO-220AC 2 LEAD, 50-TUBE | onsemi | MUR815 vs MUR815G |