Part Details for MURB1520TRRPBF by International Rectifier
Overview of MURB1520TRRPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MURB1520TRRPBF
MURB1520TRRPBF CAD Models
MURB1520TRRPBF Part Data Attributes
|
MURB1520TRRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
MURB1520TRRPBF
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-263 | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MURB1520TRRPBF
This table gives cross-reference parts and alternative options found for MURB1520TRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURB1520TRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURB1520PBF | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | MURB1520TRRPBF vs MURB1520PBF |
MURB1520 | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | MURB1520TRRPBF vs MURB1520 |
MURB1520TRLPBF | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | MURB1520TRRPBF vs MURB1520TRLPBF |
MURB1520TRR | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | MURB1520TRRPBF vs MURB1520TRR |