Part Details for MURB1610CT-13-F by Diodes Incorporated
Overview of MURB1610CT-13-F by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MURB1610CT-13-F
MURB1610CT-13-F CAD Models
MURB1610CT-13-F Part Data Attributes
|
MURB1610CT-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MURB1610CT-13-F
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-263 | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MURB1610CT-13-F
This table gives cross-reference parts and alternative options found for MURB1610CT-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURB1610CT-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FEPB16BT-T3 | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 | Sensitron Semiconductors | MURB1610CT-13-F vs FEPB16BT-T3 |
MURB1610CT-BP | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, D2PAK-3 | Micro Commercial Components | MURB1610CT-13-F vs MURB1610CT-BP |
MURB1610CT-13 | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Diodes Incorporated | MURB1610CT-13-F vs MURB1610CT-13 |
FEPB16BT-GT3 | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 | Sensitron Semiconductors | MURB1610CT-13-F vs FEPB16BT-GT3 |
MURB1610CT | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | Diodes Incorporated | MURB1610CT-13-F vs MURB1610CT |
MURB1610CT | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, D2PAK-3 | Micro Commercial Components | MURB1610CT-13-F vs MURB1610CT |
MURB1610CT | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | Lite-On Semiconductor Corporation | MURB1610CT-13-F vs MURB1610CT |