Diodes
MURB1620CTTRLPBF
International Rectifier
Description: Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3

Overview of MURB1620CTTRLPBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for MURB1620CTTRLPBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MURB1620CTTRLPBF by International Rectifier

MURB1620CTTRLPBF
International Rectifier
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-263
Package Description
R-PSSO-G2
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
ULTRA FAST RECOVERY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
100 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. MURB1620CTTRLPBF
    International Rectifier
    Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3
    VS

Alternate Parts for MURB1620CTTRLPBF

This table gives cross-reference parts and alternative options found for MURB1620CTTRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURB1620CTTRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C16T40FTRLH Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-263AB, KYOCERA Corporation MURB1620CTTRLPBF vs C16T40FTRLH
VS-MURB1620CT-1-M3 Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-262AA, Vishay Intertechnologies MURB1620CTTRLPBF vs VS-MURB1620CT-1-M3
MURB1620CT-TP Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, D2PAK-3 Micro Commercial Components MURB1620CTTRLPBF vs MURB1620CT-TP
VS-MURB1620CTR-M3 Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MURB1620CTTRLPBF vs VS-MURB1620CTR-M3
VS-MURB1620CTHM3 Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MURB1620CTTRLPBF vs VS-MURB1620CTHM3
MURB1620CT Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, PLASTIC, D2PAK-3 Diodes Incorporated MURB1620CTTRLPBF vs MURB1620CT
VS-MURB1620CTL-M3 Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MURB1620CTTRLPBF vs VS-MURB1620CTL-M3
VS-MURB1620CTRHM3 Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MURB1620CTTRLPBF vs VS-MURB1620CTRHM3
MBRB20200CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, D2PAK-3 Micro Commercial Components MURB1620CTTRLPBF vs MBRB20200CT
VS-MURB1620CT-1PBF Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, TO-262, 3 PIN Vishay Intertechnologies MURB1620CTTRLPBF vs VS-MURB1620CT-1PBF
Part Number Description Manufacturer Compare
VS-MURB1620CT-1TRLPBF Rectifier Diode, Vishay Intertechnologies MURB1620CTTRLPBF vs VS-MURB1620CT-1TRLPBF
FEPB16CT-31 Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 Vishay Semiconductors MURB1620CTTRLPBF vs FEPB16CT-31
FEPB16CT-G Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 Sensitron Semiconductors MURB1620CTTRLPBF vs FEPB16CT-G
BYVB32-150-E3/81 Rectifier Diode, 1 Phase, 2 Element, 9A, 150V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MURB1620CTTRLPBF vs BYVB32-150-E3/81
SURB1620CTT4G Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 200 V, D2PAK 2 LEAD, 800-REEL, Automotive Qualified onsemi MURB1620CTTRLPBF vs SURB1620CTT4G
VS-10ETF02S-M3 Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MURB1620CTTRLPBF vs VS-10ETF02S-M3
BYQ28EB-200-E3/81 DIODE 5 A, 200 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MURB1620CTTRLPBF vs BYQ28EB-200-E3/81
FEPB16DT-GT3 Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 Sensitron Semiconductors MURB1620CTTRLPBF vs FEPB16DT-GT3
BYQ28EB-150-E3/81 Rectifier Diode, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MURB1620CTTRLPBF vs BYQ28EB-150-E3/81
BYQ30EB-100-T DIODE 16 A, 100 V, SILICON, RECTIFIER DIODE, Rectifier Diode NXP Semiconductors MURB1620CTTRLPBF vs BYQ30EB-100-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MURB1620CTTRLPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MURB1620CTTRLPBF by International Rectifier

Select Manufacturer
Which Manufacturer of MURB1620CTTRLPBF would you like to use for your alert(s)?
  • Please alert me when MURB1620CTTRLPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MURB1620CTTRLPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MURB1620CTTRLPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MURB1620CTTRLPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MURB1620CTTRLPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MURB1620CTTRLPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: