Part Details for MURC110AG by Sensitron Semiconductors
Overview of MURC110AG by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MURC110AG
MURC110AG CAD Models
MURC110AG Part Data Attributes
|
MURC110AG
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MURC110AG
Sensitron Semiconductors
100V, SILICON, SIGNAL DIODE, DIE-1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | S-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.71 V | |
JESD-30 Code | S-XUUC-N1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for MURC110AG
This table gives cross-reference parts and alternative options found for MURC110AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURC110AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1C5804AGK | Rectifier Diode, | Sensitron Semiconductors | MURC110AG vs 1C5804AGK |
1C5804BGK-R | Rectifier Diode, | Sensitron Semiconductors | MURC110AG vs 1C5804BGK-R |
1C5804GGK-R | Rectifier Diode, | Sensitron Semiconductors | MURC110AG vs 1C5804GGK-R |
MURC110BB | 100V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | MURC110AG vs MURC110BB |
V2 | Rectifier Diode, | Surge Components Inc | MURC110AG vs V2 |
DSR1B | Rectifier Diode, | Continental Device India Ltd | MURC110AG vs DSR1B |
1C5804BG | Rectifier Diode, | Sensitron Semiconductors | MURC110AG vs 1C5804BG |
1C5804GBK-R | Rectifier Diode, | Sensitron Semiconductors | MURC110AG vs 1C5804GBK-R |
MURC110GG | 100V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | MURC110AG vs MURC110GG |
MURC110GB | 100V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | MURC110AG vs MURC110GB |