Part Details for MURC120GB by Sensitron Semiconductors
Overview of MURC120GB by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MURC120GB
MURC120GB CAD Models
MURC120GB Part Data Attributes
|
MURC120GB
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MURC120GB
Sensitron Semiconductors
200V, SILICON, SIGNAL DIODE, DIE-1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | S-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.71 V | |
JESD-30 Code | S-XUUC-N1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for MURC120GB
This table gives cross-reference parts and alternative options found for MURC120GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURC120GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR120 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | JGD Semiconductors Co Ltd | MURC120GB vs MUR120 |
HS1DALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | MURC120GB vs HS1DALH |
HS1DALHM3G | Rectifier Diode, | Taiwan Semiconductor | MURC120GB vs HS1DALHM3G |
HS1DFSHM2G | Rectifier Diode, | Taiwan Semiconductor | MURC120GB vs HS1DFSHM2G |
RS1FLD-M3/I | Rectifier Diode, | Vishay Intertechnologies | MURC120GB vs RS1FLD-M3/I |
MURC120BG | 200V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | MURC120GB vs MURC120BG |
MURS120V-T | Rectifier Diode, | Rectron Semiconductor | MURC120GB vs MURS120V-T |
HS1DFS | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | MURC120GB vs HS1DFS |
MURS120-W | Rectifier Diode, | Rectron Semiconductor | MURC120GB vs MURS120-W |
HS1DAL | Rectifier Diode, | Taiwan Semiconductor | MURC120GB vs HS1DAL |