-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Switch-mode, Ultrafast, 5.0 A, 520 V, for Power Factor Correction, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6682
|
Newark | Rectifier, Single, 520V, 5A, To-252, Repetitive Reverse Voltage Vrrm Max:520V, Forward Current If(Av):5A, Diode Configuration:Single, Forward Voltage Vf Max:1.15V, Reverse Recovery Time Trr Max:95Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MURD550PFT4G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5350 / $0.9990 | Buy Now |
DISTI #
26K4698
|
Newark | Fast Recovery Diode, 5A, 520V Axial, Full Reel, Repetitive Peak Reverse Voltage:520V, Average Forward Current:5A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:95Ns, Forward Surge Current:75A Rohs Compliant: Yes |Onsemi MURD550PFT4G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3090 / $0.4120 | Buy Now |
DISTI #
488-MURD550PFT4GCT-ND
|
DigiKey | DIODE GEN PURP 520V 5A DPAK Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5067 In Stock |
|
$0.2990 / $1.3400 | Buy Now |
DISTI #
MURD550PFT4G
|
Avnet Americas | Diode Switching 520V 5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MURD550PFT4G) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4265 Partner Stock |
|
RFQ | |
DISTI #
MURD550PFT4G
|
Avnet Americas | Diode Switching 520V 5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MURD550PFT4G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 925 Partner Stock |
|
RFQ | |
DISTI #
MURD550PFT4G
|
Avnet Americas | Diode Switching 520V 5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MURD550PFT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2966 / $0.3540 | Buy Now |
DISTI #
863-MURD550PFT4G
|
Mouser Electronics | Rectifiers 520V 5A Ultrafast RoHS: Compliant | 3604 |
|
$0.2990 / $0.9000 | Buy Now |
DISTI #
70466799
|
RS | ON Semi MURD550PFT4G, SMT Schottky Diode, 520V 5A, 95ns, 3-Pin DPAK | ON Semiconductor MURD550PFT4G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Future Electronics | MURD Series 5 A 520 V 95 ns Tab Mount SWITCHMODE™ Power Rectifier - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2900 / $0.3000 | Buy Now |
|
Future Electronics | MURD Series 5 A 520 V 95 ns Tab Mount SWITCHMODE™ Power Rectifier - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2900 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURD550PFT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURD550PFT4G
onsemi
Power Rectifier, Switch-mode, Ultrafast, 5.0 A, 520 V, for Power Factor Correction, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 520 V | |
Reverse Recovery Time-Max | 0.095 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |