-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0861
|
Newark | Diode, Ultrafast Rectifier, 6A, 200V, Dpak, Repetitive Peak Reverse Voltage:200V, Average Forward Current:6A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:1.13V, Reverse Recovery Time:35Ns, Forward Surge Current:50A Rohs Compliant: Yes |Onsemi MURD620CTT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3180 | Buy Now |
DISTI #
90W4734
|
Newark | Rectifier Diode, Dual Common Cathode, 200 V, 6 A, 1.13 V, 35 Ns, 50 A Rohs Compliant: Yes |Onsemi MURD620CTT4G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3720 / $0.8090 | Buy Now |
DISTI #
67R1387
|
Newark | Fast Recovery Diode, Full Reel, Repetitive Peak Reverse Voltage:200V, Average Forward Current:6A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:1.2V, Reverse Recovery Time:35Ns, Forward Surge Current:63A Rohs Compliant: Yes |Onsemi MURD620CTT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2680 / $0.2980 | Buy Now |
DISTI #
MURD620CTT4GOSCT-ND
|
DigiKey | DIODE ARRAY GP 200V 3A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1867 In Stock |
|
$0.2404 / $0.7300 | Buy Now |
DISTI #
MURD620CTT4G
|
Avnet Americas | Diode Switching 200V 6A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MURD620CTT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
863-MURD620CTT4G
|
Mouser Electronics | Rectifiers 200V 6A Ultrafast RoHS: Compliant | 0 |
|
$0.2400 / $0.7300 | Order Now |
|
Future Electronics | MURD Series 6 A 200 V 35 ns Tab Mount SWITCHMODE™ Power Rectifier - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2400 / $0.2500 | Buy Now |
|
Future Electronics | MURD Series 6 A 200 V 35 ns Tab Mount SWITCHMODE™ Power Rectifier - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2300 / $0.2450 | Buy Now |
|
Bristol Electronics | 1847 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, 200 Volt, TO-252AA | 18 |
|
$0.4313 / $0.5175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURD620CTT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURD620CTT4G
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 66 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MURD620CTT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURD620CTT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURD620CT | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, DPAK-3 | Vishay Intertechnologies | MURD620CTT4G vs MURD620CT |
VS-MURD620CTHM3 | Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | MURD620CTT4G vs VS-MURD620CTHM3 |
MURD620CT | 3A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | MURD620CTT4G vs MURD620CT |
MSRD620CTT4 | 3A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | MURD620CTT4G vs MSRD620CTT4 |
MSRD620CT | 3A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | MURD620CTT4G vs MSRD620CT |
VS-MURD620CTTRRHM3 | Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | MURD620CTT4G vs VS-MURD620CTTRRHM3 |
XNRVUD620CTT4G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V, 2500-REEL | onsemi | MURD620CTT4G vs XNRVUD620CTT4G |
NRVUD620CTT4G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MURD620CTT4G vs NRVUD620CTT4G |
STPR1020CB | 5A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, DPAK-3 | STMicroelectronics | MURD620CTT4G vs STPR1020CB |
CUD6-02CTR13 | Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, | Central Semiconductor Corp | MURD620CTT4G vs CUD6-02CTR13 |