There are no models available for this part yet.
Overview of MURH860CT by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for MURH860CT by Micro Commercial Components
Part Data Attributes for MURH860CT by Micro Commercial Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS CORP
|
Part Package Code
|
TO-220AB
|
Package Description
|
TO-220AB, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
65 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Output Current-Max
|
8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for MURH860CT
This table gives cross-reference parts and alternative options found for MURH860CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURH860CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURH860CTG | Power Rectifier, Ultra-Fast Recovery, 8 A, 600 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MURH860CT vs MURH860CTG |
MURH860CT-B | Rectifier Diode, | Micro Commercial Components | MURH860CT vs MURH860CT-B |
MURH860CT-BP | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | Micro Commercial Components | MURH860CT vs MURH860CT-BP |
MURH860CT | Power Rectifier, Ultra-Fast Recovery, 8 A, 600 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MURH860CT vs MURH860CT |
Related Parts for MURH860CT
-
MURH860CTGRectifier Diodes
-
ZMM2V7Zener Diodes
-
6SEPC470MWFixed Capacitors
-
MXLSMBJ75CATransient Suppressors
-
STW20NM60FDPower Field-Effect Transistors
-
TL494INSwitching Regulator or Controllers
-
SI9945DYSmall Signal Field-Effect Transistors
-
MUN5335DW1T1GSmall Signal Bipolar Transistors
-
BM08B-GHS-TBT(LF)(SN)Headers and Edge Type Connectors