-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, 8 A, 600 V, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1736
|
Newark | Ultrafast Rectifier, Common Cathode, 4A To-220, Repetitive Peak Reverse Voltage:600V, Average Forward Current:4A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:2.8V, Reverse Recovery Time:35Ns, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi MURH860CTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9220 / $1.4000 | Buy Now |
DISTI #
79AH4817
|
Newark | Rec T0220 8A 600V Ultfst Rohs Compliant: Yes |Onsemi MURH860CTG Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9880 / $1.3300 | Buy Now |
DISTI #
MURH860CTGOS-ND
|
DigiKey | DIODE ARRAY GP 600V 4A TO220 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
378 In Stock |
|
$0.8580 / $2.0500 | Buy Now |
DISTI #
MURH860CTG
|
Avnet Americas | Diode Switching 600V 8A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MURH860CTG) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.8511 / $1.0159 | Buy Now |
DISTI #
863-MURH860CTG
|
Mouser Electronics | Rectifiers 600V 8A Ultrafast RoHS: Compliant | 6240 |
|
$0.8670 / $2.0400 | Buy Now |
|
Future Electronics | MURH Series 8 A 600 V 35 ns Flange Mount MEGAHERTZ™ Power Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks Container: Tube | 1050Tube |
|
$0.8800 / $1.0300 | Buy Now |
|
Future Electronics | MURH Series 8 A 600 V 35 ns Flange Mount MEGAHERTZ™ Power Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.8700 / $1.0800 | Buy Now |
|
Bristol Electronics | 1281 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, 600 Volt, TO-220AB | 10 |
|
$2.8160 / $3.8400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 130 |
|
$1.2113 / $1.2873 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURH860CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURH860CTG
onsemi
Power Rectifier, Ultra-Fast Recovery, 8 A, 600 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MURH860CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURH860CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURH860CT | Power Rectifier, Ultra-Fast Recovery, 8 A, 600 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MURH860CTG vs MURH860CT |