MURHD560W1T4G
onsemi
Description: 600 V, 5.0 A Ultrafast Rectifier, DPAK (SINGLE GAUGE) TO-252, 2500-REEL

Overview of MURHD560W1T4G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for MURHD560W1T4G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 13P5442
Newark Fast Recovery Diode, 5A, 600V, Dpak, Full Reel, Repetitive Peak Reverse Voltage:600V, Average Forward Current:5A, Diode Configuration:Single, Forward Voltage Max:2.7V, Reverse Recovery Time:30Ns, Forward Surge Current:50A Rohs Compliant: Yes |Onsemi MURHD560W1T4G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.2400
  • 3,000 $1.1900
  • 6,000 $1.0800
  • 12,000 $0.9680
  • 18,000 $0.9320
  • 30,000 $0.9110
$0.9110 / $1.2400 Buy Now
DISTI # 31AC6684
Newark Rectifier, Single, 5A, 600V, To-252, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):5A, Diode Configuration:Single, Forward Voltage Vf Max:2.7V, Reverse Recovery Time Trr Max:30Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MURHD560W1T4G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.7000
  • 10 $1.5400
  • 25 $1.4800
  • 50 $1.4200
  • 100 $1.3700
  • 250 $1.3200
  • 500 $1.2600
  • 1,000 $1.1200
$1.1200 / $1.7000 Buy Now
DISTI # MURHD560W1T4GOSCT-ND
DigiKey DIODE GEN PURP 600V 5A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 988
In Stock
  • 1 $2.1400
  • 10 $1.7730
  • 100 $1.4115
  • 500 $1.1944
  • 1,000 $1.0134
  • 2,500 $0.9627
  • 5,000 $0.9265
$0.9265 / $2.1400 Buy Now
DISTI # MURHD560W1T4G
Avnet Americas Diode Switching 600V 5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MURHD560W1T4G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 65 Partner Stock
RFQ
DISTI # MURHD560W1T4G
Avnet Americas Diode Switching 600V 5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MURHD560W1T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.0607
  • 5,000 $1.0320
  • 10,000 $1.0034
  • 15,000 $0.9747
  • 20,000 $0.9460
  • 25,000 $0.9174
  • 250,000 $0.8887
$0.8887 / $1.0607 Buy Now
DISTI # 863-MURHD560W1T4G
Mouser Electronics Rectifiers MHZ 5 AMP 600V UL RoHS: Compliant 4436
  • 1 $1.4600
  • 10 $1.3000
  • 100 $1.1400
  • 500 $1.0300
  • 1,000 $0.8960
  • 2,500 $0.8950
$0.8950 / $1.4600 Buy Now
DISTI # 70300489
RS ON Semi MURHD560W1T4G, SMT Diode, 600V 5A, 30ns, 3-Pin DPAK | ON Semiconductor MURHD560W1T4G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $1.0600
  • 50 $1.0100
  • 250 $0.9600
  • 500 $0.9000
$0.9000 / $1.0600 RFQ
Onlinecomponents.com Rectifier Diode Switching 600V 5A 30ns Automotive 3-Pin(2+Tab) DPAK T/R RoHS: Compliant 0
  • 625 $1.8630
  • 1,250 $1.1470
  • 1,875 $0.9080
  • 2,500 $0.8900
$0.8900 / $1.8630 Buy Now
Bristol Electronics   2375
RFQ
Quest Components   1900
  • 1 $2.8560
  • 455 $1.1781
  • 850 $1.0710
$1.0710 / $2.8560 Buy Now
Rochester Electronics 600 V, 5.0 A Ultrafast Rectifier RoHS: Compliant Status: Active Min Qty: 1 65
  • 1 $1.0500
  • 25 $1.0200
  • 100 $0.9825
  • 500 $0.9407
  • 1,000 $0.8884
$0.8884 / $1.0500 Buy Now
DISTI # MURHD560W1T4G
Richardson RFPD RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 2500 0
  • 2,500 $0.9000
$0.9000 Buy Now
DISTI # C1S541900774580
Chip1Stop Diode Switching 600V 5A Automotive 3-Pin(2+Tab) DPAK T/R RoHS: Compliant 4
  • 1 $1.3800
$1.3800 Buy Now
DISTI # MURHD560W1T4G
EBV Elektronik Diode Switching 600V 5A 3-Pin(2+Tab) DPAK T/R (Alt: MURHD560W1T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MURHD560W1T4G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MURHD560W1T4G by onsemi

MURHD560W1T4G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
DPAK (SINGLE GAUGE) TO-252
Package Description
DPAK-3/2
Pin Count
3
Manufacturer Package Code
369C
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
FREE WHEELING DIODE
Application
ULTRA FAST RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.7 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.03 µs
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MURHD560W1T4G
    onsemi
    600 V, 5.0 A Ultrafast Rectifier, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
    VS

Alternate Parts for MURHD560W1T4G

This table gives cross-reference parts and alternative options found for MURHD560W1T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURHD560W1T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSURHD8560T4G-VF01 Rectifier Diode onsemi MURHD560W1T4G vs SSURHD8560T4G-VF01
MURHD560T4G Power Rectifier, Ultra-Fast Recovery, 5 A, 600 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MURHD560W1T4G vs MURHD560T4G
SURHD8560T4G Power Rectifier, Ultra-Fast Recovery, 5 A, 600 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified onsemi MURHD560W1T4G vs SURHD8560T4G
Part Number Description Manufacturer Compare
VS-5EWX06FNTRR-M3 DIODE 5 A, 600 V, SILICON, RECTIFIER DIODE, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DPAK-3, Rectifier Diode Vishay Semiconductors MURHD560W1T4G vs VS-5EWX06FNTRR-M3
VS-5EWX06FNTRR-M3 Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-252AA, DPAK-3/2 Vishay Intertechnologies MURHD560W1T4G vs VS-5EWX06FNTRR-M3
SSURHD8560W1T4G 600 V, 5.0 A Ultrafast Rectifier, 2500-REEL, Automotive Qualified onsemi MURHD560W1T4G vs SSURHD8560W1T4G
STTHR5R06G-TR 5A, 600V, SILICON, RECTIFIER DIODE, PLASTIC, D2PAK-3 STMicroelectronics MURHD560W1T4G vs STTHR5R06G-TR
VS-5EWX06FN-M3 Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-252AA, DPAK-3/2 Vishay Intertechnologies MURHD560W1T4G vs VS-5EWX06FN-M3
MURHD560T4G Power Rectifier, Ultra-Fast Recovery, 5 A, 600 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MURHD560W1T4G vs MURHD560T4G
STTH5R06G TURBO 2 Ultrafast High Voltage Rectifier STMicroelectronics MURHD560W1T4G vs STTH5R06G
SSURHD8560T4G-VF01 Rectifier Diode onsemi MURHD560W1T4G vs SSURHD8560T4G-VF01
STTH5R06G-TR TURBO 2 Ultrafast High Voltage Rectifier STMicroelectronics MURHD560W1T4G vs STTH5R06G-TR
VS-5EWX06FN-M3 DIODE 5 A, 600 V, SILICON, RECTIFIER DIODE, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DPAK-3, Rectifier Diode Vishay Semiconductors MURHD560W1T4G vs VS-5EWX06FN-M3

Related Parts for MURHD560W1T4G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MURHD560W1T4G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MURHD560W1T4G by onsemi

Select Manufacturer
Which Manufacturer of MURHD560W1T4G would you like to use for your alert(s)?
  • Please alert me when MURHD560W1T4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MURHD560W1T4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MURHD560W1T4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MURHD560W1T4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MURHD560W1T4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MURHD560W1T4G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: