Part Details for MURS110T3 by Motorola Mobility LLC
Overview of MURS110T3 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MURS110T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 7651 |
|
$0.0562 / $0.3750 | Buy Now |
Part Details for MURS110T3
MURS110T3 CAD Models
MURS110T3 Part Data Attributes
|
MURS110T3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MURS110T3
Motorola Mobility LLC
2A, 100V, SILICON, RECTIFIER DIODE, COMPACT, PLASTIC, CASE 403A-01, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403A-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MURS110T3
This table gives cross-reference parts and alternative options found for MURS110T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS110T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURA220T3 | Power Rectifier, Ultra-Fast Recovery, 2 A, 150 V 200 V, SMA, 5000-REEL | onsemi | MURS110T3 vs MURA220T3 |
NRVUA220VT3G | Power Rectifier, Ultra-Fast Recovery, 2 A, 150 V, 5000-REEL, Automotive Qualified | onsemi | MURS110T3 vs NRVUA220VT3G |
MURA220T3G | Power Rectifier, Ultra-Fast Recovery, 2 A, 150 V 200 V, SMA, 5000-REEL | onsemi | MURS110T3 vs MURA220T3G |