Part Details for MURS140BF3 by Yangzhou Yangjie Electronics Co Ltd
Overview of MURS140BF3 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MURS140BF3
MURS140BF3 CAD Models
MURS140BF3 Part Data Attributes
|
MURS140BF3
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MURS140BF3
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MURS140BF3
This table gives cross-reference parts and alternative options found for MURS140BF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS140BF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS140-13 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | MURS140BF3 vs MURS140-13 |
MUR140S | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | MURS140BF3 vs MUR140S |
MUR140SR5G | 1A, 400V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS140BF3 vs MUR140SR5G |
MURS140-E3/52T | DIODE 2 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | MURS140BF3 vs MURS140-E3/52T |
MURS240-M3/5BT | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MURS140BF3 vs MURS240-M3/5BT |
MURS140-13-F | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | MURS140BF3 vs MURS140-13-F |
MUR140SR5 | 1A, 400V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS140BF3 vs MUR140SR5 |
UF1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | MURS140BF3 vs UF1G |
SEF104B-C | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Secos Corporation | MURS140BF3 vs SEF104B-C |
MURS140HE3/5BT | DIODE 2 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | MURS140BF3 vs MURS140HE3/5BT |