Part Details for MURS140E3 by Vishay Semiconductors
Overview of MURS140E3 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MURS140E3
MURS140E3 CAD Models
MURS140E3 Part Data Attributes
|
MURS140E3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MURS140E3
Vishay Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MURS140E3
This table gives cross-reference parts and alternative options found for MURS140E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS140E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS140-13 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | MURS140E3 vs MURS140-13 |
MUR140S | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | MURS140E3 vs MUR140S |
MUR140SR5G | 1A, 400V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS140E3 vs MUR140SR5G |
MURS140-E3/52T | DIODE 2 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | MURS140E3 vs MURS140-E3/52T |
MURS240-M3/5BT | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MURS140E3 vs MURS240-M3/5BT |
MURS140-13-F | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | MURS140E3 vs MURS140-13-F |
MUR140SR5 | 1A, 400V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS140E3 vs MUR140SR5 |
UF1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | MURS140E3 vs UF1G |
SEF104B-C | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Secos Corporation | MURS140E3 vs SEF104B-C |
MURS140HE3/5BT | DIODE 2 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | MURS140E3 vs MURS140HE3/5BT |