Part Details for MURS160-E3/5 by Vishay Semiconductors
Overview of MURS160-E3/5 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MURS160-E3/5
MURS160-E3/5 CAD Models
MURS160-E3/5 Part Data Attributes
|
MURS160-E3/5
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MURS160-E3/5
Vishay Semiconductors
DIODE 2 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA, PLASTIC, SMB, 2 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MURS160-E3/5
This table gives cross-reference parts and alternative options found for MURS160-E3/5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS160-E3/5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS160/2 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | MURS160-E3/5 vs MURS160/2 |
UF1J-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | MURS160-E3/5 vs UF1J-TP |
MUR160SHR4G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS160-E3/5 vs MUR160SHR4G |
MURS160T3 | 2A, 600V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | MURS160-E3/5 vs MURS160T3 |
MUR160SHM4G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS160-E3/5 vs MUR160SHM4G |
MURS160-E3/52T | DIODE 2 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | MURS160-E3/5 vs MURS160-E3/52T |
MUR160SH | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS160-E3/5 vs MUR160SH |
MURS160 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | MURS160-E3/5 vs MURS160 |
MUR160SHM4 | 1A, 600V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS160-E3/5 vs MUR160SHM4 |
MURS160-7 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | MURS160-E3/5 vs MURS160-7 |