Part Details for MURS160-M by Formosa Microsemi Co Ltd
Overview of MURS160-M by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part Details for MURS160-M
MURS160-M CAD Models
MURS160-M Part Data Attributes
|
MURS160-M
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MURS160-M
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MURS160-M
This table gives cross-reference parts and alternative options found for MURS160-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS160-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1006FL-T1-LF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Won-Top Electronics Co Ltd | MURS160-M vs RS1006FL-T1-LF |
FEGFM105-MH1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | MURS160-M vs FEGFM105-MH1 |
S1J-F | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MURS160-M vs S1J-F |
US1006FL-T1-LF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Won-Top Electronics Co Ltd | MURS160-M vs US1006FL-T1-LF |
FFM105F-T | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | MURS160-M vs FFM105F-T |
RA158E-TP-HF | Rectifier Diode, | Micro Commercial Components | MURS160-M vs RA158E-TP-HF |
SFR105 | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | Taiwan Semiconductor | MURS160-M vs SFR105 |
SFM18-MS | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | MURS160-M vs SFM18-MS |
US1JLTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MURS160-M vs US1JLTR |
F5DS | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | MURS160-M vs F5DS |