Part Details for MURS160-M3/52T by Vishay Intertechnologies
Overview of MURS160-M3/52T by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURS160-M3/52T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MURS160-M3/52T
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 600V 2A 2-Pin DO-214AA Plastic T/R (Alt: MURS160-M3/52T) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0979 / $0.1243 | Buy Now |
DISTI #
78-MURS160-M352T
|
Mouser Electronics | Rectifiers 1A,600V,50NS,UF RECT,SMD RoHS: Compliant | 2874 |
|
$0.0910 / $0.4300 | Buy Now |
|
Future Electronics | Rectifiers 1A,600V,50NS,UF RECT,SMD RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 27750Reel |
|
$0.0961 / $0.1110 | Buy Now |
|
Future Electronics | Rectifiers 1A,600V,50NS,UF RECT,SMD RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.0961 / $0.1110 | Buy Now |
DISTI #
MURS160-M3/52T
|
TTI | Rectifiers 1A,600V,50NS,UF RECT,SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel |
Americas - 5250 In Stock |
|
$0.1220 | Buy Now |
DISTI #
MURS160-M3/52T
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 600V 2A 2-Pin DO-214AA Plastic T/R (Alt: MURS160-M3/52T) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0979 / $0.1243 | Buy Now |
DISTI #
MURS160-M3/52T
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 600V 2A 2-Pin DO-214AA Plastic T/R (Alt: MURS160-M3/52T) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0979 / $0.1243 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureDO-214AA Forward voltage Vf1.25V Voltage Rating600V Reverse leakage current Ir5uA Operating temperature-65~175 | 8940 |
|
$0.1091 / $0.1309 | Buy Now |
DISTI #
MURS160-M3/52T
|
EBV Elektronik | Diode Ultra Fast Recovery Rectifier 600V 2A 2-Pin DO-214AA Plastic T/R (Alt: MURS160-M3/52T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for MURS160-M3/52T
MURS160-M3/52T CAD Models
MURS160-M3/52T Part Data Attributes
|
MURS160-M3/52T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MURS160-M3/52T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MURS160-M3/52T
This table gives cross-reference parts and alternative options found for MURS160-M3/52T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS160-M3/52T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS160HE3_A/I | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MURS160-M3/52T vs MURS160HE3_A/I |
MUR160SHR4G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS160-M3/52T vs MUR160SHR4G |
UF1JT/R13 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | MURS160-M3/52T vs UF1JT/R13 |
MUR160SHR5G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS160-M3/52T vs MUR160SHR5G |
UF1J_R1_10001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | MURS160-M3/52T vs UF1J_R1_10001 |
MURS160-T3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | MURS160-M3/52T vs MURS160-T3 |
MURS160HE3/52T | DIODE 2 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | MURS160-M3/52T vs MURS160HE3/52T |
MURS160-BS-H | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB-S, 2 PIN | Formosa Microsemi Co Ltd | MURS160-M3/52T vs MURS160-BS-H |
MUR160SR5 | 1A, 600V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS160-M3/52T vs MUR160SR5 |
MUR160SR4G | 1A, 600V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS160-M3/52T vs MUR160SR4G |