Part Details for MURS160 by Continental Device India Ltd
Overview of MURS160 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MURS160
MURS160 CAD Models
MURS160 Part Data Attributes
|
MURS160
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
MURS160
Continental Device India Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | IATF 16949 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MURS160
This table gives cross-reference parts and alternative options found for MURS160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1JF-W | Rectifier Diode, | Rectron Semiconductor | MURS160 vs ES1JF-W |
CMR1F-06MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | MURS160 vs CMR1F-06MTIN/LEAD |
EFM107B-W | Rectifier Diode, | Rectron Semiconductor | MURS160 vs EFM107B-W |
ES1JLHRT | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | MURS160 vs ES1JLHRT |
ES1HLHRV | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | MURS160 vs ES1HLHRV |
S1J_R2_00001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | MURS160 vs S1J_R2_00001 |
HS1JFL | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | MURS160 vs HS1JFL |
MURS1J-TP-HF | Rectifier Diode, | Micro Commercial Components | MURS160 vs MURS1J-TP-HF |
MURS1JAFL-TP | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN | Micro Commercial Components | MURS160 vs MURS1JAFL-TP |
HS1JH | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | MURS160 vs HS1JH |