-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, 2 A, 400 V, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1739
|
Newark | Fast Recovery Diode, 2A, 400V, 403A, Repetitive Peak Reverse Voltage:400V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:65Ns, Forward Surge Current:35A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MURS240T3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2380 | Buy Now |
DISTI #
85W2836
|
Newark | Diode, Fast Recovery, 2A, 400V, Do-214Aa-2, Full Reel, Repetitive Peak Reverse Voltage:400V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:65Ns, Forward Surge Current:35A Rohs Compliant: Yes |Onsemi MURS240T3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1840 / $0.1980 | Buy Now |
DISTI #
MURS240T3GOSCT-ND
|
DigiKey | DIODE GEN PURP 400V 2A SMB Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
714 In Stock |
|
$0.1770 / $0.6100 | Buy Now |
DISTI #
MURS240T3G
|
Avnet Americas | Diode Switching 400V 2A 2-Pin SMB T/R - Tape and Reel (Alt: MURS240T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1711 / $0.2042 | Buy Now |
DISTI #
863-MURS240T3G
|
Mouser Electronics | Rectifiers 400V 2A Ultrafast RoHS: Compliant | 5139 |
|
$0.1760 / $0.6000 | Buy Now |
DISTI #
70300492
|
RS | ON Semi MURS240T3G, SMT Diode, 400V 2A, 50ns, 2-Pin DO-214AA | ON Semiconductor MURS240T3G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3170 / $0.3720 | RFQ |
|
Future Electronics | MURS Series 2 A 400 V 65 ns Surface Mount Ultrafast Power Rectifier - CASE-403A RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1780 / $0.1900 | Buy Now |
|
Future Electronics | MURS Series 2 A 400 V 65 ns Surface Mount Ultrafast Power Rectifier - CASE-403A RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1780 / $0.1900 | Buy Now |
DISTI #
MURS240T3G
|
Avnet Americas | Diode Switching 400V 2A 2-Pin SMB T/R - Tape and Reel (Alt: MURS240T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1711 / $0.2042 | Buy Now |
DISTI #
MURS240T3G
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURS240T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURS240T3G
onsemi
Power Rectifier, Ultra-Fast Recovery, 2 A, 400 V, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.065 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |