Part Details for MURS320HE3_A/I by Vishay Intertechnologies
Overview of MURS320HE3_A/I by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MURS320HE3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MURS320HE3_A/I
|
Avnet Americas | 3A, 200V, 25NS, UF RECT, SMD - Tape and Reel (Alt: MURS320HE3_A/I) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2706 | Buy Now |
DISTI #
78-MURS320HE3_A/I
|
Mouser Electronics | Rectifiers 200 Volt 3.0A 25ns 125 Amp IFSM RoHS: Compliant | 3360 |
|
$0.2780 / $0.7400 | Buy Now |
DISTI #
MURS320HE3_A/I
|
EBV Elektronik | 3A 200V 25NS UF RECT SMD (Alt: MURS320HE3_A/I) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MURS320HE3_A/I
MURS320HE3_A/I CAD Models
MURS320HE3_A/I Part Data Attributes
|
MURS320HE3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MURS320HE3_A/I
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MURS320HE3_A/I
This table gives cross-reference parts and alternative options found for MURS320HE3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS320HE3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS320-E3/57T | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | MURS320HE3_A/I vs MURS320-E3/57T |
MURS320 | 4A, 200V, SILICON, RECTIFIER DIODE, CASE 403-03, SMC, 2 PIN | Motorola Mobility LLC | MURS320HE3_A/I vs MURS320 |
NSF03A20 | Rectifier Diode, 1 Phase, 1 Element, 1.61A, 200V V(RRM), Silicon, FLATPAK-2 | KYOCERA Corporation | MURS320HE3_A/I vs NSF03A20 |
MURS320-7-F | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, SMC, 2 PIN | Diodes Incorporated | MURS320HE3_A/I vs MURS320-7-F |
MURS320-E3/57T | DIODE 4 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | MURS320HE3_A/I vs MURS320-E3/57T |
MURS320 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MURS320HE3_A/I vs MURS320 |
MURS320/57T | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Vishay Semiconductors | MURS320HE3_A/I vs MURS320/57T |
MURS320HE3/9AT | ULTRA FAST RECOVERY RECTFR 200V 4A 2PIN SMC - Tape and Reel | Vishay Semiconductors | MURS320HE3_A/I vs MURS320HE3/9AT |
MURS320-13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | MURS320HE3_A/I vs MURS320-13 |
MURS320-E3/9AT | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | MURS320HE3_A/I vs MURS320-E3/9AT |