Part Details for MURS360BT3G by Rochester Electronics LLC
Overview of MURS360BT3G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MURS360BT3G
MURS360BT3G CAD Models
MURS360BT3G Part Data Attributes
|
MURS360BT3G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MURS360BT3G
Rochester Electronics LLC
3 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA, LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DO-214 | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403A-03 | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MURS360BT3G
This table gives cross-reference parts and alternative options found for MURS360BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS360BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS360 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN | Lite-On Semiconductor Corporation | MURS360BT3G vs MURS360 |
MURS360HE3_A/H | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | MURS360BT3G vs MURS360HE3_A/H |
MURS360HE3/9AT | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | MURS360BT3G vs MURS360HE3/9AT |
NRVUS360VDBT3G | 600 V, 3.0 A Ultrafast Rectifier, 2500-REEL | onsemi | MURS360BT3G vs NRVUS360VDBT3G |
MURS360 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, | Diodes Incorporated | MURS360BT3G vs MURS360 |
MURS360-E3 | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | MURS360BT3G vs MURS360-E3 |
UFS360J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, DO-214AB, 2 PIN | Microsemi Corporation | MURS360BT3G vs UFS360J |
MURS360-H | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN | Formosa Microsemi Co Ltd | MURS360BT3G vs MURS360-H |
BYG60J/T1 | DIODE 600 V, SILICON, RECTIFIER DIODE, DO-214AC, PLASTIC, SOD-106, 2 PIN, Rectifier Diode | NXP Semiconductors | MURS360BT3G vs BYG60J/T1 |
SURS360DBT3G | 600 V, 3.0 A Ultrafast Rectifier, SMB, 2500-REEL, Automotive Qualified | onsemi | MURS360BT3G vs SURS360DBT3G |