Part Details for MUSB-05-S-AB-SM-A-TR by Samtec Inc
Overview of MUSB-05-S-AB-SM-A-TR by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MUSB-05-S-AB-SM-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P9910
|
Newark | Mini Usb, 2.0 Type Ab, Receptacle, Smt, Usb Connector Type:Mini Usb Type Ab, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:- Rohs Compliant: Yes |Samtec MUSB-05-S-AB-SM-A-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6920 / $1.1300 | Buy Now |
DISTI #
SAM14225CT-ND
|
DigiKey | CONN RCP MINI USB AB 5POS SMD RA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
247 In Stock |
|
$0.9440 / $2.1300 | Buy Now |
DISTI #
MUSB-05-S-AB-SM-A-
|
Avnet Americas | USB Connector, Mini USB Type AB, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle - Tape and Reel (Alt: MUSB-05-S-AB-SM-A-) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-MUSB05SABSMATR
|
Mouser Electronics | USB Connectors Mini USB 2.0 Interface RoHS: Compliant | 74 |
|
$0.7740 / $1.6000 | Buy Now |
|
Onlinecomponents.com | Mini USB 2.0 Interface |
550 Partner Stock |
|
$0.8710 / $1.5000 | Buy Now |
DISTI #
69769106
|
Verical | Conn Mini USB 2.0 Type AB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant Min Qty: 550 Package Multiple: 550 | Americas - 550 |
|
$1.3400 | Buy Now |
|
Quest Components | USB CONNECTOR, 5 CONTACT(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, LOCKING, JACK | 45 |
|
$0.7425 / $1.2375 | Buy Now |
DISTI #
MUSB-05-S-AB-SM-A-
|
Avnet Americas | USB Connector, Mini USB Type AB, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle - Tape and Reel (Alt: MUSB-05-S-AB-SM-A-) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000001339234
|
Sager | USB Connectors Mini USB 2.0 Interface | 0 |
|
Buy Now | |
DISTI #
3664923
|
Farnell | MINI USB, 2.0 TYPE AB, RECEPTACLE, SMT RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Cut Tape | 0 |
|
$1.4266 | Buy Now |
Part Details for MUSB-05-S-AB-SM-A-TR
MUSB-05-S-AB-SM-A-TR CAD Models
MUSB-05-S-AB-SM-A-TR Part Data Attributes:
|
MUSB-05-S-AB-SM-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MUSB-05-S-AB-SM-A-TR
Samtec Inc
Telecom and Datacom Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.394 inch | |
Connector Type | USB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | MINI-USB2.0 AB | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE6T | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |