-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6462
|
Newark | Multiplexer, Analogue, Nsoic, Ic Function:Analog Multiplexer, Power Supply Type:Dual Supply, Supply Voltage Range:± 15V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, No. Of Channels:1Channels, On Resistance Typ:300Ohm, Interfaces:- Rohs Compliant: Yes |Analog Devices MUX08FSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$15.4400 / $20.9100 | Buy Now |
DISTI #
MUX08FSZ-ND
|
DigiKey | IC MUX 8:1 300OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
144 In Stock |
|
$13.8981 / $20.1300 | Buy Now |
DISTI #
584-MUX08FSZ
|
Mouser Electronics | Multiplexer Switch ICs SO-16 MARKED AS "MUX08F" RoHS: Compliant | 445 |
|
$13.8900 / $20.1100 | Buy Now |
|
Analog Devices Inc | SO-16 MARKED AS "MUX08F" Min Qty: 1 Package Multiple: 48 | 77 |
|
$8.8400 / $20.1300 | Buy Now |
|
Rochester Electronics | MUX08 - 8-CHAN JFET Analog Multiplexer (OverVoltage and Power Supply LOSS Protected) RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$11.7600 / $13.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUX08FSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MUX08FSZ
Analog Devices Inc
8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1994-08-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 27 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 400 ns | |
Switch-on Time-Max | 2000 ns | |
Technology | JFET | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MUX08FSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUX08FSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUX08FS | Single-Ended Multiplexer, 1 Func, 8 Channel, JFET, PDSO16 | Analog Devices Inc | MUX08FSZ vs MUX08FS |
MUX08FSZ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, SO-16 | Rochester Electronics LLC | MUX08FSZ vs MUX08FSZ |
LF13508M | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Texas Instruments | MUX08FSZ vs LF13508M |
MUX08FS | Single-Ended Multiplexer, 1 Func, 8 Channel, BIPolar, PDSO16, | Precision Monolithics Inc | MUX08FSZ vs MUX08FS |
LF13508MX | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Texas Instruments | MUX08FSZ vs LF13508MX |