Part Details for MUX36D04IPW by Texas Instruments
Results Overview of MUX36D04IPW by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MUX36D04IPW Information
MUX36D04IPW by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MUX36D04IPWR | Texas Instruments | MUX36xxx 36-V, Low-Capacitance, Low-Leakage-Current, Precision, Analog Multiplexers 16-TSSOP -40 to 125 | |
| MUX36D04IPW | Texas Instruments | MUX36xxx 36-V, Low-Capacitance, Low-Leakage-Current, Precision, Analog Multiplexers 16-TSSOP -40 to 125 |
Price & Stock for MUX36D04IPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-47711-ND
|
DigiKey | IC MUX DUAL 4:1 170OHM 16TSSOP Min Qty: 1 Container: Tube |
103 Tube |
|
$5.3279 / $8.9200 | Buy Now |
|
DISTI #
595-MUX36D04IPW
|
Mouser Electronics | Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 4:1 A 595-MUX36D04IPWR RoHS: Compliant | 196 |
|
$5.3200 / $8.9200 | Buy Now |
|
DISTI #
595-MUX36D04IPW
|
Mouser Electronics | Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 4:1 A 595-MUX36D04IPWR RoHS: Compliant | 196 |
|
$5.3200 / $8.9200 | Buy Now |
|
|
Vyrian | Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO16 | 5268 |
|
RFQ |
US Tariff Estimator: MUX36D04IPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MUX36D04IPW
MUX36D04IPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MUX36D04IPW Part Data Attributes
|
|
MUX36D04IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MUX36D04IPW
Texas Instruments
Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Configuration : 4:1 | |
| Analog IC - Other Type | Differential Multiplexer | |
| Bandwidth-Nom | 500 Mhz | |
| Input Voltage-Max | 85 V | |
| Input Voltage-Min | ||
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage-Max (Vsup) | -18 V | |
| Neg Supply Voltage-Min (Vsup) | -5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 85 Db | |
| On-state Resistance Match-Nom | 2.4 Ω | |
| On-state Resistance-Max (Ron) | 430 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Common Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max (Isup) | 0.062 Ma | |
| Supply Voltage-Max (Vsup) | 36 V | |
| Supply Voltage-Min (Vsup) | 5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 90 Ns | |
| Switch-on Time-Max | 151 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for MUX36D04IPW
This table gives cross-reference parts and alternative options found for MUX36D04IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUX36D04IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MUX36D04IPWR | Texas Instruments | $3.1164 | Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO16 | MUX36D04IPW vs MUX36D04IPWR |
MUX36D04IPW Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MUX36D04IPW is 315 MHz.
-
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors as needed. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
-
Yes, the MUX36D04IPW is rated for operation from -40°C to 125°C. However, be aware that high temperatures can affect the device's performance and reliability. Consult the datasheet for specific temperature-related specifications.
-
Power sequencing is not required for the MUX36D04IPW, as it is a simple analog switch. However, ensure that the power supply is stable and within the recommended operating range before applying signals to the device.
-
Use a symmetrical PCB layout to minimize signal skew and ensure that the device is placed close to the signal sources and loads. Keep the signal traces short and use a solid ground plane to reduce noise and crosstalk.