Part Details for MUX36D04IRRJR by Texas Instruments
Results Overview of MUX36D04IRRJR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MUX36D04IRRJR Information
MUX36D04IRRJR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MUX36D04IRRJR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-MUX36D04IRRJRTR-ND
|
DigiKey | IC MUX Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$5.9968 | Buy Now |
|
DISTI #
595-MUX36D04IRRJR
|
Mouser Electronics | Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 4:1 RoHS: Compliant | 0 |
|
$5.5000 | Order Now |
|
|
Vyrian | Differential Multiplexer, 1 Func, 2 Channel, CMOS, PQCC16 | 3942 |
|
RFQ |
US Tariff Estimator: MUX36D04IRRJR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MUX36D04IRRJR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MUX36D04IRRJR Part Data Attributes
|
|
MUX36D04IRRJR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MUX36D04IRRJR
Texas Instruments
Differential Multiplexer, 1 Func, 2 Channel, CMOS, PQCC16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2019-02-02 | |
| Additional Feature | Configuration : 4:1 | |
| Analog IC - Other Type | Differential Multiplexer | |
| Bandwidth-Nom | 500 Mhz | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e4 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -18 V | |
| Neg Supply Voltage-Min (Vsup) | -5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 85 Db | |
| On-state Resistance Match-Nom | 2.4 Ω | |
| On-state Resistance-Max (Ron) | 430 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Common Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 0.062 Ma | |
| Supply Voltage-Max (Vsup) | 36 V | |
| Supply Voltage-Min (Vsup) | 5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 90 Ns | |
| Switch-on Time-Max | 151 Ns | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Silver (Ag) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |