-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-pA on-state leakage current, 36-V, 8:1, 1-channel precision analog multiplexer 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7682
|
Newark | Analogue Mux, 8:1, Tssop-16, Multiplexer Configuration:8:1, No. Of Circuits:1Circuits, On State Resistance Max:340Ohm, Supply Voltage Range:10V To 36V, Analogue Multiplexer Case:Tssop, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS MUX36S08IPWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.9300 / $7.6700 | Buy Now |
DISTI #
296-43931-1-ND
|
DigiKey | IC MUX 8:1 170OHM 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4459 In Stock |
|
$3.8405 / $7.0300 | Buy Now |
DISTI #
595-MUX36S08IPWR
|
Mouser Electronics | Multiplexer Switch ICs 1-pA on-state leakage current, 36-V, 8:1, 1-channel precision analog multiplexer 16-TSSOP -40 to 125 RoHS: Compliant | 2493 |
|
$3.8400 / $7.0200 | Buy Now |
DISTI #
MUX36S08IPWR
|
TME | IC: multiplexer, SP8T, Ch: 1, TSSOP16, 5÷18VDC,10÷36VDC, reel,tape Min Qty: 1 | 0 |
|
$4.2800 / $6.9300 | RFQ |
|
Ameya Holding Limited | IC MUX 8:1 LOCAP CMOS 16TSSOP | 905 |
|
RFQ | |
DISTI #
3124971
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.2268 / $7.6350 | Buy Now |
DISTI #
3124971
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.4463 / $5.7739 | Buy Now |
DISTI #
3124971RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$4.4463 / $5.2353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUX36S08IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MUX36S08IPWR
Texas Instruments
1-pA on-state leakage current, 36-V, 8:1, 1-channel precision analog multiplexer 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 500 MHz | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | -5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 2.4 Ω | |
On-state Resistance-Max (Ron) | 430 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.0003 A | |
Supply Current-Max (Isup) | 0.062 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 90 ns | |
Switch-on Time-Max | 151 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MUX36S08IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUX36S08IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUX36S08IPW | 1-pA on-state leakage current, 36-V, 8:1, 1-channel precision analog multiplexer 16-TSSOP -40 to 125 | Texas Instruments | MUX36S08IPWR vs MUX36S08IPW |
MUX508IPWR | 9.4-pF on-state capacitance, 36-V, 8:1, 1-channel analog multiplexer 16-TSSOP -40 to 125 | Texas Instruments | MUX36S08IPWR vs MUX508IPWR |